TE Connectivity 1857995-1

Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
Housing ColorGrey
Housing MaterialGlass
MountThrough Hole
PlatingGold
Technical
Connector TypeConnector, Receptacle
Current Rating1.5 A
FeaturesShielded
GenderReceptacle
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns25
Number of Contacts125
Number of Positions125
Number of Rows5
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
SealableNo
ShieldingYes
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Length50 mm
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1857995-1.

Master Electronics
Technical Drawing1 page12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1857995-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1857995-1 provided by its distributors.

Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube
Female connector, 125 pole, pitch 2 mm, angled, 1857995-1
BP Connector Z-PACK/B F-HDR125P EON
CONN RECEPT 125POS 2MM PRESS-FIT
CONN, BACKPLANE, RCPT, 125POS, 2MM; Product Range:Z-PACK HM Series; No. of Contacts:125Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:5Rows; Row Pitch:2mm; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1857995-1 .

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
Housing ColorGrey
Housing MaterialGlass
MountThrough Hole
PlatingGold
Technical
Connector TypeConnector, Receptacle
Current Rating1.5 A
FeaturesShielded
GenderReceptacle
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns25
Number of Contacts125
Number of Positions125
Number of Rows5
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
SealableNo
ShieldingYes
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Length50 mm
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1857995-1.

Master Electronics
Technical Drawing1 page12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Materials Sheet3 pages10 years ago