TE Connectivity 1857989-1

Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating1.5 A
GenderReceptacle
Mating AlignmentWith
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns22
Number of Contacts110
Number of Positions110
Number of Rows5
OrientationRight Angle
PCB Mounting OrientationRight Angle
SealableNo
ShroudedFully Shrouded
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Pitch2.0066 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1857989-1.

ShanghaiCT
Technical Drawing1 page12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+8.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1857989-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1857989-1 provided by its distributors.

Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole
CONN, BACKPLANE, RCPT, 110POS, 2MM; Product Range:Z-PACK HM Series; No. of Contacts:110Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:5Rows; Row Pitch:2mm; Contact Mate
Z-PACK/A F-HDR.110P EON PCB Connector Assembly Type: PCB Mount Receptacle Data Rate: 1 Gb/s Number of Columns: 22 Number of Rows: 5 Backplane Architecture: Traditional Backplane PCB Mount Receptacle 1 Gb/s 22 5 | Hard Metric Backplane Connector | Part Number: 1857989-1 | Internal Number: 1857989-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1857989-1 .

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating1.5 A
GenderReceptacle
Mating AlignmentWith
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns22
Number of Contacts110
Number of Positions110
Number of Rows5
OrientationRight Angle
PCB Mounting OrientationRight Angle
SealableNo
ShroudedFully Shrouded
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Pitch2.0066 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1857989-1.

ShanghaiCT
Technical Drawing1 page12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago