Alpha Wire 1855 WH005

Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package600
ColorWhite
Conductor MaterialCopper
Insulation MaterialPVC
MountWire
Weight453.59237 g
Technical
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Conductors1
Number of Strands7
PackagingBulk
Voltage600 V
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Wire/Cable TypeHook-Up
Dimensions
Cable Length30.48 m
Insulation Diameter1.27 mm
Insulation Thickness254 µm
Length30.48 m
Outside Diameter1.27 mm
Wire/Cable Diameter1.27 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 1855 WH005.

Farnell
Datasheet3 pages6 years ago
Datasheet1 page18 years ago
Master Electronics
Datasheet3 pages4 years ago
TME
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet1 page23 years ago
Electro Sonic
Datasheet3 pages11 years ago
Agility
Datasheet2 pages11 years ago
element14
Datasheet1 page18 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
-75.16%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 1855 WH005.

Related Parts

Descriptions

Descriptions of Alpha Wire 1855 WH005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Hook-up Wire 1Conductors 22AWG 30.5m/305m 1.27mm Tinned Copper White 600V
WIRE, WHT, 22AWG, 7/30AWG, 30.5M; Jacket Material: PVC; Jacket Colour: White; Wire Gauge: 22AWG; Conductor Area CSA: 0.357mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 7 x 30AWG; Voltage Rating: 600V; Conductor Material: Copper; External Diameter: 1.27mm; Approval Specification: MIL-DTL-16878/1 (Type B); Product Range: -; SVHC: No SVHC (15-Jan-2019); Conductor Make-up: 7 / 30AWG; Outer Diameter: 1.27mm; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1855 WH005..
  • 1855-WH005
  • 1855WH005

Technical Specifications

Physical
Case/Package600
ColorWhite
Conductor MaterialCopper
Insulation MaterialPVC
MountWire
Weight453.59237 g
Technical
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Conductors1
Number of Strands7
PackagingBulk
Voltage600 V
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Wire/Cable TypeHook-Up
Dimensions
Cable Length30.48 m
Insulation Diameter1.27 mm
Insulation Thickness254 µm
Length30.48 m
Outside Diameter1.27 mm
Wire/Cable Diameter1.27 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 1855 WH005.

Farnell
Datasheet3 pages6 years ago
Datasheet1 page18 years ago
Master Electronics
Datasheet3 pages4 years ago
TME
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet1 page23 years ago
Electro Sonic
Datasheet3 pages11 years ago
Agility
Datasheet2 pages11 years ago
element14
Datasheet1 page18 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
Flammability RatingUL VW-1
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant