Alpha Wire 1854/19 RD005

Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A185419R-100-ND 4 Buy Now »
USD
67.82 52.74 39.18 39.18 39.18
Carlton-Bates
78119796865 0 ··
USD
50.23 50.23 50.23 50.23 50.23
Newark
02F8536 5 Buy Now »
USD
57.27 51.84 51.84 51.84 51.84
Electronic Supply
1854/19 RD005 6,400 Send RFQ »
Mouser
602-1854/19-100-03 8 Buy Now »
USD
50.81 42.79 37.53 37.53 37.53
Area51-Authorized
1854/19 RD005 100 ··
USD
0.510 0.510 0.510 0.510 0.510
Master Electronics
185419RD005 3 ··
USD
46.37 43.68 38.64 38.64 38.64
Allied Electronics
70135424 4 Buy Now »
USD
40.51 37.76 35.15 35.15 35.15
Farnell
2291021 2 Buy Now »
GBP
20.79 18.85 18.85 18.85 18.85
element14 APAC
2476878 6 Buy Now »
SGD
57.05 57.05 57.05 57.05 57.05
RS Components
8426081 4 Buy Now »
GBP
20.37 20.37 17.92 17.92 17.92
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
1854/19 RD005 100 ··
USD
0.510 0.510 0.510 0.510 0.510
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1854/19 RD005 Contact ··
XS Micro
1854/19 RD005 Contact ··

Descriptions

WIRE, RED, 24AWG, 19/36AWG, 30.5M
element14 APAC
HOOK UP WIRE, 100FT, 24AWG, COPPER, RED
Newark
Hook-Up Wire 24 AWG Tin-Plated Cu Red
Carlton-Bates
Hook-Up Wire PVC INSUL 24AWG RD
Mouser
Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;
Allied Electronics
Wire 24 AWG PVC 600V MIL-W-76 Red 30m
RS Components
WIRE, RED, 24AWG, 19/36AWG, 30.5M
Farnell
1854/19 RED 100 FT
Master Electronics
HOOK-UP STRND 24AWG RED 100'
Digi-Key

Technical Specifications

Jacket Material PVC
Packaging Bulk
Conductor Material Tinned Copper
Size-Length 30.48 m
Insulation Material PVC
Wire Gauge 24 AWG
RoHS Compliant
REACH SVHC Compliance No SVHC
Color Red
Voltage Rating (DC) 600 V
Flammability Rating UL VW-1

Documents

Farnell
Datasheet 3 pages 3 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 1 page 15 years ago
Electro Sonic
Datasheet 3 pages 2 years ago
Datasheet 3 pages 3 years ago
element14
Datasheet 1 page 10 years ago
Digi-Key
Datasheet 1 page 15 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago

Images

Alternate Names

ALPHA 1854/19 RD005
ALPH 1854/19 RD005
ALP 1854/19 RD005
ALPHA WIRE COMPANY 1854/19 RD005
ALPHA IND 1854/19 RD005
ALPHA WIRE CORP 1854/19 RD005
ALPHA WIRE CORPORATION 1854/19 RD005
ALPHA WIRE CO 1854/19 RD005
ALPHA WIR 1854/19 RD005
ALPHA WIRE COMP 1854/19 RD005
ALPW 1854/19 RD005
Alpha Wire & Tubing 1854/19 RD005
Alpha Wire & Cable 1854/19 RD005
ALPHA WIRE COPORATIO 1854/19 RD005
ALPHA WIRE CORPORATION ACCT#1207 1854/19 RD005
APLHA WIRE 1854/19 RD005
ALPHA COMPANY LTD 1854/19 RD005
ALPHA DEARBORN 1854/19 RD005
ALPHA WIRELE 1854/19 RD005
ALPHA WIRE COMPAGNY 1854/19 RD005
ALPHA WIRE ACCT#1207 1854/19 RD005
ALPHA WIRE / DEARBORN 1854/19 RD005
ALPHA WIRE/EDGE 1854/19 RD005
ALPHA WIRE|MARKEL 1854/19 RD005
Alpha Wire Braid 1854/19 RD005

Search for other parts like 1854/ »