Phoenix Contact 1853476

"Phoenix 1853476 Contact Insert Module 10 Amp, 250 Volt, 6 Contacts,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
651-1853476 2 Buy Now »
USD
9.26 8.04 7.61 6.64 6.64
Sager Electronics
1853476 0 ··
USD
10.98 10.98 9.29 9.29 9.29
Omnical
238021455 Yes ··
EUR
4.05 4.05 4.05 4.05 4.05
Allied Electronics
70171758 30 Buy Now »
USD
9.28 9.28 9.28 9.28 9.28
Crescent Electric Supply Co
24043 Yes ··
USD
10.94 10.94 10.94 10.94 10.94
Digi-Key
277-1690-ND 0 ··
USD
9.59 9.59 9.59 9.59 9.59
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Eurotronik
1853476 2,000 ··
Shortec Electronics
1853476 7,100 Buy Now »
Abacus Technologies
1853476 3,795 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1853476 Contact ··
MRO Stop
1853476 Contact Buy Now »
USD
8.11 8.11 8.11 8.11 8.11
XS Micro
1853476 Contact ··
TransparentC
1853476 Contact ··

Descriptions

Phoenix Contact VC-TFS - 1853476
Omnical
INSERT FEMALE 6POS SCREW
Digi-Key
Variocon Rectangular Connectors VC-TFS 6
Mouser
"Phoenix 1853476 Contact Insert Module 10 Amp, 250 Volt, 6 Contacts,"
Crescent Electric Supply Co
1853476 Phoenix Contact VC-TFS 6 Contact insert module, for sleeve frames, with screw connection, 6-pos., 250 V / 10 A Manufacturer Part # 1853476 Manufacturer: Phoenix Contact Weight: 0.0138 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 1 (Items must be purchased in multiples of the Pack Qty) Special Notes:
MRO Stop
Conn Terminal Block F 6 POS 5mm Screw ST Cable Mount 8A
Sager Electronics
CONTACT INSERT MODULE 6-POS. 250 V 10 A
Allied Electronics

Technical Specifications

Flammability Rating UL 94 V-0
Size-Length 15 mm
Current Rating 8 A
Number of Positions 6
Housing Material Nylon
RoHS Compliant
Pin Pitch 5 mm
Size-Height 26.6 mm
Size-Width 21.7 mm
Lead-Free Status Contains Lead
Housing Color Gray
Number of Rows 2
Contact Material Copper Alloy
Mounting Angle 180 °
Mounting Type Screw
Contact Plating Tin

Documents

Allied Electronics
Datasheet 5 pages 13 years ago
Datasheet 4 pages 2 years ago
MRO Stop
Datasheet 4 pages 5 years ago

Images

Alternate Names

PHOENIX 1853476
PHEONIX 1853476
PHO 1853476
PHX 1853476
PHOE 1853476
PHOENI 1853476
PHOENX 1853476
PHOENIX CONTACTS 1853476
PHOENIX CONTACT INC 1853476
Picker Components 1853476
PHOENIX CONT 1853476
PHEONIX CONTACT 1853476
Phoenix Contact GmbH & Company 1853476
PHOENIX CONTACT (VA) 1853476
PHOENIX CONTACT POWER 1853476
PHOENIX CONTAC 1853476
PHOENIXUS 1853476
PHOENIX CONTACT GMBH and COKG 1853476
PHÖNIX CONTACT 1853476
PHENX_CO 1853476
PHOENIX CONTACT GMBH & CO KG 1853476
Phoenix Contact Deutschland GmbH 1853476
PHOENIXCAN 1853476

Search for other parts like 1853476 »