Phoenix Contact 1848655

Conn Terminal Block Terminal Block PL 6 POS 3.5mm ST Cable Mount 8A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing ColorGreen

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1848655.

Newark
Datasheet6 pages7 years ago
Datasheet10 pages3 years ago
Burklin Elektronik
Datasheet20 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Master Electronics
Datasheet3 pages7 years ago

Inventory History

3 month trend:
-31.56%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1848655.

Descriptions

Descriptions of Phoenix Contact 1848655 provided by its distributors.

Conn Terminal Block Terminal Block PL 6 POS 3.5mm ST Cable Mount 8A
Avnet Japan
Gender = Socket / Contacts = 3 / Cable Pitch mm = 3.5 / Contact Position = Top / Mounting Type = Socket Mount / Termination Type = Push-In / PCB Pitch mm = 3.5 / Orientation = Straight / Current Rating A = 8 / Voltage Rating V = 160
Tb, Wire To Brd, 3Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:8A; Rated Voltage:160V Rohs Compliant: Yes |Phoenix Contact SDDC 1,5/ 3-PV-3,5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDDC 1,5/ 3-PV-3,5

Technical Specifications

Physical
Housing ColorGreen

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1848655.

Newark
Datasheet6 pages7 years ago
Datasheet10 pages3 years ago
Burklin Elektronik
Datasheet20 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Master Electronics
Datasheet3 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant