Phoenix Contact 1847204

Conn Terminal Block F 10 POS 3.5mm Screw RA Panel Mount 8A Cardboard
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountFree Hanging, Panel
Weight98.999993 g
Technical
Connector TypeScrew, Socket
Current8 A
Current Rating8 A
Max Current Rating8 A
Number of Circuits10
Number of Contacts10
Number of Levels1
Number of Positions10
Number of Positions Per Level10
Number of Rows1
OrientationRight Angle
TerminationScrew
Voltage300 V
Voltage Rating160 V
Dimensions
Height11.1 mm
Length45.2 mm
Pitch3.5 mm
Width16.1 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1847204.

Burklin Elektronik
Datasheet14 pages7 years ago
Datasheet12 pages4 years ago
Farnell
Datasheet9 pages7 years ago
element14 APAC
Datasheet5 pages14 years ago
Electro Sonic
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
SOS electronic
Datasheet9 pages6 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago

Inventory History

3 month trend:
-53.80%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1847204.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1847204 provided by its distributors.

Conn Terminal Block F 10 POS 3.5mm Screw RA Panel Mount 8A Cardboard
TERMINAL BLOCK, PLUGGABLE, 10POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 10Ways; Wire Size (AWG): 28AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 8A; Rated Voltage: 160V; Product Range: MC Series; SVHC: Lead (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 28AWG
1847204 Phoenix Contact MC 1,5/10-STF-3,5 Plug component, Nom. voltage: 160 V, Pitch: 3.5 mm, Number of positions: 10, Connection type: Screw connection, Color: green Manufacturer Part # 1847204 Manufacturer: Phoenix Contact Weight: 0.0177 lbs/piece Availability: stock to 10 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHĂ–NIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/10-STF-3,5
  • MC1,5/10-STF-3,5

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountFree Hanging, Panel
Weight98.999993 g
Technical
Connector TypeScrew, Socket
Current8 A
Current Rating8 A
Max Current Rating8 A
Number of Circuits10
Number of Contacts10
Number of Levels1
Number of Positions10
Number of Positions Per Level10
Number of Rows1
OrientationRight Angle
TerminationScrew
Voltage300 V
Voltage Rating160 V
Dimensions
Height11.1 mm
Length45.2 mm
Pitch3.5 mm
Width16.1 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1847204.

Burklin Elektronik
Datasheet14 pages7 years ago
Datasheet12 pages4 years ago
Farnell
Datasheet9 pages7 years ago
element14 APAC
Datasheet5 pages14 years ago
Electro Sonic
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
SOS electronic
Datasheet9 pages6 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant