Cornell Dubilier 184472J400RAB-F

FILM/M, 0.0047 Cap, 400V | Cornell-Dubilier 184472J400RAB-F
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance4.7 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)7.0104 mm
Lead Pitch7.493 mm
Length10.4902 mm
Width3.5052 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 184472J400RAB-F.

Sager Electronics
Datasheet5 pages2 years ago
Datasheet5 pages4 years ago
Datasheet5 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 184472J400RAB-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 184472J400RAB-F provided by its distributors.

FILM/M, 0.0047 Cap, 400V | Cornell-Dubilier 184472J400RAB-F
Film/M Rohs Compliant: Yes |Cornell Dubilier 184472J400RAB-F
CAP FILM 4700PF 5% 400VDC RADIAL
Film Capacitors 4700pF 400V 5% 0.2

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance4.7 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)7.0104 mm
Lead Pitch7.493 mm
Length10.4902 mm
Width3.5052 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 184472J400RAB-F.

Sager Electronics
Datasheet5 pages2 years ago
Datasheet5 pages4 years ago
Datasheet5 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements