Cornell Dubilier 184333K400RCA-F

FILM/M, 0.033 Cap, 400V | Cornell-Dubilier 184333K400RCA-F
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance33 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)10.9982 mm
Lead Pitch7.493 mm
Length10.4902 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 184333K400RCA-F.

Sager Electronics
Datasheet5 pages2 years ago
Datasheet5 pages4 years ago
Datasheet5 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.669
$ 0.669
Stock
70
556
Authorized Distributors
2
2
Capacitance
33 nF
33 nF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 184333K400RCA-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 184333K400RCA-F provided by its distributors.

FILM/M, 0.033 Cap, 400V | Cornell-Dubilier 184333K400RCA-F
Film/M Rohs Compliant: Yes |Cornell Dubilier 184333K400RCA-F
CAP FILM 0.033UF 10% 400VDC RAD

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance33 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)10.9982 mm
Lead Pitch7.493 mm
Length10.4902 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 184333K400RCA-F.

Sager Electronics
Datasheet5 pages2 years ago
Datasheet5 pages4 years ago
Datasheet5 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements