Weidmuller 1842380000

1842380000 - Weidmuller PCB Components SL-SMT 3.50/08/180G 3.2SN BK BX Sold in a pack of 50

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
MountThrough Hole
Technical
Current10 A
Current Rating13 A
GenderMale
Number of Contacts8
Number of Levels1
Number of Poles8
Number of Positions8
Number of Positions Per Level8
Number of Rows1
OrientationVertical
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Hole Diameter1.4 mm
Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1842380000.

Burklin Elektronik
Datasheet8 pages11 years ago
element14 APAC
Datasheet15 pages12 years ago
Electro Sonic
Datasheet8 pages5 years ago

Inventory History

3 month trend:
+378%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1842380000.

Related Parts

Descriptions

Descriptions of Weidmuller 1842380000 provided by its distributors.

1842380000 - Weidmuller PCB Components SL-SMT 3.50/08/180G 3.2SN BK BX Sold in a pack of 50
TERMINAL BLOCK, HEADER, 8POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 8Ways; Rated Current: 15A; Rated Voltage: 320V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts
SL-SMT 3.50/08/180G 3.2SN BK BX. PCB plug-in connector, male header, closed side, Reflow solder connection, 3.50 mm, No. of poles: 8, 180°, Solder pin length (l): 3.2 mm, tinned, Black, Box GTIN (EAN): 4032248353736

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
MountThrough Hole
Technical
Current10 A
Current Rating13 A
GenderMale
Number of Contacts8
Number of Levels1
Number of Poles8
Number of Positions8
Number of Positions Per Level8
Number of Rows1
OrientationVertical
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Hole Diameter1.4 mm
Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1842380000.

Burklin Elektronik
Datasheet8 pages11 years ago
element14 APAC
Datasheet15 pages12 years ago
Electro Sonic
Datasheet8 pages5 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant