Weidmuller 1842320000

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/02/180G 3.2SN BK BX - 1842320000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current10 A
Current Rating15 A
GenderMale
Max Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions Per Level2
Number of Rows1
OrientationVertical
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth7.5 mm
Hole Diameter1 mm
Length8.4 mm
Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1842320000.

Burklin Elektronik
Datasheet8 pages11 years ago
Newark
Datasheet10 pages7 years ago
Datasheet15 pages12 years ago
Electro Sonic
Datasheet8 pages5 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1842320000.

Related Parts

Descriptions

Descriptions of Weidmuller 1842320000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/02/180G 3.2SN BK BX - 1842320000
TERMINAL BLOCK, HEADER, 2POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 2Ways; Rated Current: 15A; Rated Voltage: 320V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts
SL-SMT 3.50/02/180G 3.2SN BK BX. PCB plug-in connector, male header, closed side, Reflow solder connection, 3.50 mm, No. of poles: 2, 180°, Solder pin length (l): 3.2 mm, tinned, Black, Box GTIN (EAN): 4032248353668

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current10 A
Current Rating15 A
GenderMale
Max Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions Per Level2
Number of Rows1
OrientationVertical
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth7.5 mm
Hole Diameter1 mm
Length8.4 mm
Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1842320000.

Burklin Elektronik
Datasheet8 pages11 years ago
Newark
Datasheet10 pages7 years ago
Datasheet15 pages12 years ago
Electro Sonic
Datasheet8 pages5 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant