TE Connectivity 1840855-3

Conn.; Data; Mod. Jack; RJ45; 2x1; Mag45; Gigabit S8G56 Circuit; Shield w/LEDs

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1840855-3 25 Buy Now »
USD
14.39 14.39 14.39 14.39
Onlinecomponents.com
18408553 8 Buy Now »
USD
13.22 13.22 10.74 6.42 6.42
Master Electronics
18408553 5 ··
USD
13.22 13.22 10.74 6.42 6.42
Allied Electronics
70231927 0 ··
USD
13.45 13.45
Newark
50T4291 0 ··
Farnell
2008994 0 ··
EUR
23.15 23.15 23.15 23.15 23.15
element14 APAC
2008994 0 ··
SGD
17.37 17.37 17.37 17.37 17.37
Electro Sonic
18408553 25 Buy Now »
USD
14.01 14.01 11.38 6.81 6.81

Descriptions

2X1 MAG45 GIGABIT S8G56 CIRCUIT W/LEDS
Master Electronics
RJ45 MODULAR, JACK, 8POS, 8 CONTACT, 2PO
Farnell
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 28 Terminal 2 Port
Verical
RJ45 MODULAR, JACK, 8POS, 8 CONTACT, 2PO
element14 APAC
Conn.; Data; Mod. Jack; RJ45; 2x1; Mag45; Gigabit S8G56 Circuit; Shield w/LEDs
Allied Electronics
RJ45 MODULAR, JACK, 8 POSITION, 8 CONTACT, 2PORT
Newark
2X1 MAG45 GIGABIT S8G56 CIRCUIT W/LEDS
Onlinecomponents.com

Technical Specifications

Mounting Type Through Hole
RoHS Compliant
Orientation Right Angle
Gender Male
Lifecycle Status Active
ELV Compliant Compliant
Number of Contacts 16
Shielding Yes
Contact Plating Gold

Documents

TE Connectivity
Technical Drawing 4 pages 3 years ago
Allied Electronics
Datasheet 4 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO 1840855-3
TYCO ELECTRONICS 1840855-3
TYC 1840855-3
TE CONN 1840855-3
TYCO ELECTRONICS CORPORATION 1840855-3
TE CONNECTIVITY LTD 1840855-3
TYCO ELEC 1840855-3
TYCO ELECTRO 1840855-3
TYCO ELECTRONICS CORP 1840855-3
TYCO ELECTRONIC 1840855-3
TYCO ELE 1840855-3
TE CONNECT 1840855-3
TYCO ELECT 1840855-3
TE (Tyco) 1840855-3
TE CONNECTIV 1840855-3
TE CONNECTIVITY (TYCO) 1840855-3
TYCO POWER SYSTEMS 1840855-3
TE Connectivity / Circuit Prot 1840855-3
TYCO ELECTRONICS HK LTD 1840855-3
TE Connectivity / Circuit Protection 1840855-3
TYCO INTERNATIONAL 1840855-3
TE Connectivity Energy 1840855-3
TE SENSOR SOLUTIONS 1840855-3
TE Connectivity /CGS Brand 1840855-3
TYCO ELECTRONICS LOGISTICS AG 1840855-3
Tyco Electronics 1840855-3
TE 1840855-3
TE Connectivty 1840855-3

Search for other parts like 1840855- »