Hammond 183H12

Transformer Power; Solder Terminals; 20 VA; 1.6/3.2A Output
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight453.59237 g
Technical
Current Rating3.2 A
Max Operating Temperature155 °C
Max Output Current1.6 A
Max Power Dissipation20 W
Min Operating Temperature0 °C
Nominal Input Voltage115 V
Power Rating20 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height41.4 mm
Height - Seated (Max)16.88 mm
Length8.35 mm
Width23.22 mm

Documents

Download datasheets and manufacturer documentation for Hammond 183H12.

Master Electronics
Datasheet1 page8 years ago
Newark
Datasheet1 page15 years ago
Datasheet3 pages7 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
-0.34%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 183H12.

Descriptions

Descriptions of Hammond 183H12 provided by its distributors.

Transformer Power; Solder Terminals; 20 VA; 1.6/3.2A Output
Transformer, low voltage PCB mount, 115/230V, 20VA, 12.6V C.T. @ 1.6A, 183 Series POWER PCB 20VA 115/230 Hammond PN 183H12 : UPC [623980258713]
Low Voltage Transformer; Primary Voltages:2 x 115V; Secondary Voltages:2 x 6.3V; Current Rating:3.2A; Power Rating:20VA; Input Voltage:115VAC; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
LOW VOLTAGE TRANSFORMER; PCB Transformer Type:Low Voltage, Split Bobbin; Secondary Voltages:2 x 6.3V; Power Rating:20VA; Frequency Range:50Hz / 60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:3.2A RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountThrough Hole
Weight453.59237 g
Technical
Current Rating3.2 A
Max Operating Temperature155 °C
Max Output Current1.6 A
Max Power Dissipation20 W
Min Operating Temperature0 °C
Nominal Input Voltage115 V
Power Rating20 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height41.4 mm
Height - Seated (Max)16.88 mm
Length8.35 mm
Width23.22 mm

Documents

Download datasheets and manufacturer documentation for Hammond 183H12.

Master Electronics
Datasheet1 page8 years ago
Newark
Datasheet1 page15 years ago
Datasheet3 pages7 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago