Weidmuller 1838460000

1838460000 - Weidmuller PCB Components SL-SMT 5.08HC/04/180LF 3.2SN BK BX Sold in a pack of 60

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
MountThrough Hole
Technical
Current Rating15 A
GenderMale
Number of Contacts4
Number of Poles4
Number of Rows1
PackagingBox
TerminationSolder
Voltage Rating300 V
Dimensions
Hole Diameter1.5 mm
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1838460000.

Burklin Elektronik
Datasheet8 pages11 years ago
Newark
Datasheet9 pages7 years ago
Farnell
Datasheet4 pages9 years ago
Electro Sonic
Datasheet8 pages5 years ago

Inventory History

3 month trend:
-30.67%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1838460000.

Related Parts

Descriptions

Descriptions of Weidmuller 1838460000 provided by its distributors.

1838460000 - Weidmuller PCB Components SL-SMT 5.08HC/04/180LF 3.2SN BK BX Sold in a pack of 60
TERMINAL BLOCK, HEADER, 4POS, TH; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 4Ways; Rated Current: 19A; Rated Voltage: 400V; Block Orientation: Through Hole Vertical; Product Range: Omnimate Signal SL Series; SVHC
SL-SMT 5.08/04/180LF 3.2SN BK BX. PCB plug-in connector, male header, Solder flange, Reflow solder connection, 5.08 mm, No. of poles: 4, 180°, Solder pin length (l): 3.2 mm, tinned, Black, Box GTIN (EAN): 4032248348527

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
MountThrough Hole
Technical
Current Rating15 A
GenderMale
Number of Contacts4
Number of Poles4
Number of Rows1
PackagingBox
TerminationSolder
Voltage Rating300 V
Dimensions
Hole Diameter1.5 mm
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1838460000.

Burklin Elektronik
Datasheet8 pages11 years ago
Newark
Datasheet9 pages7 years ago
Farnell
Datasheet4 pages9 years ago
Electro Sonic
Datasheet8 pages5 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant