TE Connectivity 1838391-1

Sealed Sensor Connectors (SSC) 8 POS PVC FEMALE M12 R/A 2M C/A

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1838391-1 2 Buy Now »
USD
24.66 23.10 20.42 20.42 20.42
Avnet
1838391-1 0 ··
USD
16.41 15.06 15.06
Powell Electronics
1838391-1 82 Buy Now »
USD
14.66 14.66 14.66
Mouser
571-1838391-1 8 Buy Now »
USD
24.66 23.33 21.05 21.05 21.05
Newark
21R6288 0 ··
USD
29.21 29.21 29.21
Digi-Key
1838391-1-ND 0 ··
USD
24.90 24.90 24.90
Allied Electronics
E5237247 n/s Buy Now »
USD
26.47 26.47 26.47
PEI Genesis
1838391-1 0 ··
Electro Sonic
18383911 0 ··
USD
27.06 23.13 15.74 15.74 15.24
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP1838391-1 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1838391-1 Contact ··

Descriptions

M12 FEMALE CONN. 90 PVC w/o S
PEI Genesis
M12 FEMALE CONN. 90? PVC w/o S, 1838391-1
Allied Electronics
Sealed Sensor Connectors (SSC) 8 POS PVC FEMALE M12 R/A 2M C/A
Mouser
M12 FEMALE CONN. 90? PVC w/o S
TE Connectivity
Cable Assembly PVC 2m 8 POS Circular F
Avnet
M12 FEMALE CONN. 90? PVC W/O S/R
Newark
M8/M12 Connector System
Powell Electronics
M8/M12 Connector System
North Star Micro
CONN FMALE M12 8POS R/A 2M CABLE
Digi-Key
M12 FEMALE CONN. 90 PVC W/O S
Heilind Electronics

Technical Specifications

Packaging Bag
ELV Compliant Compliant
Cable Length 2 m
Lifecycle Status Active
Number of Contacts 8
Shielding No
Color Black
Gender Female
Lead-Free Status Not Applicable
Number of Positions 8
RoHS Compliant
Insulation Material PVC

Documents

TE Connectivity
Technical Drawing 1 page 9 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO 1838391-1
TYCO ELECTRONICS 1838391-1
TYC 1838391-1
TE CONN 1838391-1
TYCO ELECTRONICS CORPORATION 1838391-1
TE CONNECTIVITY LTD 1838391-1
TYCO ELEC 1838391-1
TYCO ELECTRO 1838391-1
TYCO ELECTRONICS CORP 1838391-1
TYCO ELECTRONIC 1838391-1
TYCO ELE 1838391-1
TE CONNECT 1838391-1
TYCO ELECT 1838391-1
TE (Tyco) 1838391-1
TE CONNECTIV 1838391-1
TE CONNECTIVITY (TYCO) 1838391-1
TYCO POWER SYSTEMS 1838391-1
TE Connectivity / Circuit Prot 1838391-1
TYCO ELECTRONICS HK LTD 1838391-1
TE Connectivity / Circuit Protection 1838391-1
TYCO INTERNATIONAL 1838391-1
TE Connectivity Energy 1838391-1
TE SENSOR SOLUTIONS 1838391-1
TE Connectivity /CGS Brand 1838391-1
TYCO ELECTRONICS LOGISTICS AG 1838391-1
Tyco Electronics 1838391-1
TE 1838391-1
TE Connectivty 1838391-1

Search for other parts like 1838391- »