TE Connectivity 1838258-3

Sensor Cable, Overmoulded, IP67, M12 Sensor Right Angle 5 Position Receptacle, Free Ends, 5 m

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A97663-ND 22 Buy Now »
USD
25.92 23.40 20.31 18.21 18.21
Arrow
1838258-3 20 Buy Now »
USD
20.38 19.84 17.87 17.71 17.71
Verical
1838258-3 20 Buy Now »
USD
19.45 19.45 19.45 19.45
Chip One Stop Japan
C1S757100664091 20 Buy Now »
CNY
154.00 132.00 132.00 132.00 132.00
Powell Electronics
1838258-3 26 Buy Now »
USD
13.20 13.20 13.20
Allied Electronics
70084682 16 Buy Now »
USD
22.82 22.82 20.94 20.94 20.94
Mouser
571-1838258-3 10 Buy Now »
USD
25.92 23.39 19.19 19.19 19.19
Chip One Stop Global
C1S757100664091 20 Buy Now »
USD
20.70 17.70 17.70 17.70 17.70
TTI
1838258-3 5 Buy Now »
USD
26.94 26.94 26.94 26.94 26.94
Newark
70M9922 0 ··
USD
25.92 23.40 20.32 18.22 18.22
Master Electronics
18382583 2 ··
USD
20.68 18.67 13.37 13.37 12.95
Avnet
1838258-3 0 ··
USD
16.38 13.56 13.56
A.E. Petsche
1838258-3 0 ··
USD
1.02 1.02 1.02 1.02 1.02
PEI Genesis
1838258-3 0 ··
Electro Sonic
18382583 0 ··
USD
21.92 19.79 14.17 14.17 13.73
RS Components
6693364 34 Buy Now »
Avnet Europe
1838258-3 0 ··
USD
11.37 11.37
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
1838258-3 Yes ··
Tencell
1838258-3 8 Buy Now »
USD
19.57 19.57 18.78 18.78 18.78
Heilind Electronics
AMP1838258-3 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1838258-3 Contact ··
XS Micro
1838258-3 Contact ··

Descriptions

M12 FEMALE CONN. R/A PVC CA
Heilind Electronics
Cable Assembly PVC 5m 22AWG 5 POS Circular F
Avnet
CABLE, M12, FEMALE, 5POS, RA
Farnell
Cable Assembly PVC 5m 22AWG 5 POS Circular F
Chip One Stop Global
Cable Assembly PVC 5m 22AWG Circular 5 POS F Bag
A.E. Petsche
M12 FEMALE CONN. , R/A, PVC CABLE
Master Electronics
M12 cable r/a female to wire 5way SR 5m
RS Components
5m Cable assembly with a 5 Pole Right Angle M12 Socket and an Unterminated End
Allied Electronics
Cable Assembly PVC 5m 22AWG 5 POS Circular F
Avnet Europe
Cable Assembly PVC 5m 22AWG Circular 5 POS F Bag
Verical
Sensor Cable, Overmoulded, IP67, M12 Sensor Right Angle 5 Position Receptacle, Free Ends, 5 m
Newark
CABLE, M12, FEMALE, 5POS, RA
element14 APAC
M8/M12 Connector System
Powell Electronics
M12 FEMALE CONN. , R/A, PVC CABLE
TE Connectivity
M8/M12 Connector System
North Star Micro
CONN FMALE M12 5POS R/A 5M CABLE
Digi-Key
Cable Assembly PVC 5m 22AWG 5 POS Circular F
Chip One Stop Japan
M12 FEMALE CONN. R/A PVC CABL
PEI Genesis

Technical Specifications

Gender Female
Packaging Bag
Insulation Material PVC
Lifecycle Status Active
ELV Compliant Compliant
Cable Length 5 m
REACH SVHC Compliance No SVHC
Shielding No
Current Rating 5 A
Lead-Free Status Not Applicable
RoHS Compliant
Color Black
Number of Contacts 5
Lead Length 5 m
Number of Positions 5
Contact Plating Gold

Documents

Farnell
Datasheet, Technical Drawing 1 page 9 years ago
Datasheet 1 page 5 years ago
Datasheet 1 page 9 years ago
Arrow
Datasheet 1 page 8 years ago
Allied Electronics
Datasheet 1 page 6 years ago
Datasheet 1 page 3 years ago
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO 1838258-3
TYCO ELECTRONICS 1838258-3
TYC 1838258-3
TE CONN 1838258-3
TYCO ELECTRONICS CORPORATION 1838258-3
TE CONNECTIVITY LTD 1838258-3
TYCO ELEC 1838258-3
TYCO ELECTRO 1838258-3
TYCO ELECTRONICS CORP 1838258-3
TYCO ELECTRONIC 1838258-3
TYCO ELE 1838258-3
TE CONNECT 1838258-3
TYCO ELECT 1838258-3
TE (Tyco) 1838258-3
TE CONNECTIV 1838258-3
TE CONNECTIVITY (TYCO) 1838258-3
TYCO POWER SYSTEMS 1838258-3
TE Connectivity / Circuit Prot 1838258-3
TYCO ELECTRONICS HK LTD 1838258-3
TE Connectivity / Circuit Protection 1838258-3
TYCO INTERNATIONAL 1838258-3
TE Connectivity Energy 1838258-3
TE SENSOR SOLUTIONS 1838258-3
TE Connectivity /CGS Brand 1838258-3
TYCO ELECTRONICS LOGISTICS AG 1838258-3
Tyco Electronics 1838258-3
TE 1838258-3
TE Connectivty 1838258-3

Search for other parts like 1838258- »