Try the Octopart BOM Tool! Ad
octopart.com

TE Connectivity / AMP 1838256-4

Cable Assembly PVC 7m 22AWG 4 POS Circular F

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
A.E. Petsche
1838256-4 0 ··
USD
1.02 1.02 1.02 1.02 1.02
Heilind Electronics
AMP1838256-4 0 ··
PEI Genesis
1838256-4 0 ··
Avnet
1838256-4 0 ··
USD
28.43 23.54 23.54
Digi-Key
1838256-4-ND 0 ··
USD
40.61 40.61 40.61
Avnet Europe
1838256-4 0 ··
USD
11.37 11.37
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1838256-4 Contact ··

Descriptions

CONN FMALE M12 4POS R/A 7M CABLE
Digi-Key
M8/M12 Connector System
North Star Micro
Cable Assembly PVC 7m 22AWG 4 POS Circular F
Avnet Europe
Cable Assembly PVC 7m 22AWG Circular 4 POS F
A.E. Petsche
M12 FEMALE CONN. R/A PVC CABLE
Heilind Electronics
Cable Assembly PVC 7m 22AWG 4 POS Circular F
Avnet
M12 FEMALE CONN. R/A PVC CABL
PEI Genesis
M12 FEMALE CONN. , R/A, PVC CABLE
TE Connectivity

Technical Specifications

Number of Contacts 4
Shielding No
Color Black White Blue Brown
Lifecycle Status Active
Cable Length 7 m
Gender Female
Lead-Free Status Not Applicable
Number of Positions 4
Packaging Bag
RoHS Compliant
ELV Compliant Compliant
Insulation Material PVC

Documents

TE Connectivity
Datasheet 32 pages 2 years ago
Technical Drawing 1 page 9 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 1838256-4
TYCO/AMP 1838256-4
TYCO ELECTRONICS AMP 1838256-4
TE Connectivity / AMP Brand 1838256-4
AMP/Tyco Electronics 1838256-4
AMP/TE Connectivity 1838256-4
TE CNTY - AMP 1838256-4
TE Connectivity / Tyco Electronics AMP 1838256-4
AMP/TYCO ELECTR 1838256-4
TYCO ELECTRONICS AMP ITALIA S 1838256-4
AMP INC 1838256-4
TYCO/AMP INC 1838256-4
TE CONNECTIVITY AMP (VA) 1838256-4
AMP FROM TE CONNECTIVITY 1838256-4
TYCO ELECTRONICS AMP (VA) 1838256-4
TE CONNECTIVITY AMP CONNECTORS 1838256-4
AMP/TE CONNECTIVITY ACCT 167798 1838256-4
TYCO COLOMBIA 1838256-4
AMP INCORPORATED (TYCO ELECTRONICS 1838256-4
TE Connectivity / Hartman Brand 1838256-4
TE CONNECTIVITY / AMP BRA 1838256-4
TYCO INC (AMP) 1838256-4
TYCO ELECTRONICS 1838256-4
AMP ( TYC) 1838256-4
TE AMP TYCO 1838256-4
TE Connectivity AMP Connectors 1838256-4

Search for other parts like 1838256- »