TE Connectivity 183025-1

Connector Accessory, 0.071in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, CuSn, Tin
Contact PlatingTin
MaterialBronze
MountCable
Number of Pins1
Number of Terminals1
Technical
Connector TypeConnector, Power
Contact GenderFemale
Current Rating11 A
GenderFemale
InsulationNon-Insulated
Max Current Rating14 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Ports1
OrientationStraight
Schedule B8536904000
SealableYes
TerminationCrimp
Dimensions
Depth4.8 mm
Height4.7 mm
Insulation Diameter3.302 mm
Length16.5 mm
Mating Tab Width1.5 mm
Tab Thickness800 µm
Wire/Cable Diameter3.3 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)15 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 183025-1.

Farnell
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page25 years ago
Datasheet6 pages0 years ago
Master Electronics
Datasheet256 pages6 years ago
Datasheet24 pages7 years ago
TE Connectivity
Datasheet1 page12 years ago
Instruction Sheet4 pages28 years ago
Newark
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 183025-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 183025-1 provided by its distributors.

Connector Accessory, 0.071in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
Contact, Superseal 1.5 Series, Socket, 18 Awg, 15 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 183025-1.
CRIMP SOCKET, 18-15AWG; Product Range:SUPERSEAL 1.5 Series; Contact Gender:Socket; Termination Type:Crimp; Wire Size AWG Max:15AWG;
MINI MIC RECPT C Terminal Type: Receptacle Mating Tab Width: 1.5 mm Mating Tab Width: .059 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 1.5 mm .059" .031" | Amp Superseal 1.5Mm & Receptacle And Tab | Part Number: 183025-1 | Internal Number: 183025-1 | TE Connectivity
Contact Material = Phosphor Bronze / Contact Plating = Tin / Suitable for = AMP SUPERSEAL 1.5mm Series Connector / Wire Size mm2 Min. mm² = 0.75 / Packaging = Bulk / Series = Superseal / Pitch mm = 0 / Gender = Female / Wire Size AWG Max. AWG = 15 / Body Orientation = Straight / Wire Size mm2 Max. mm² = 1.5 / Wire Size AWG Min. AWG = 18 / Current Rating A = 14

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 183025-1.
  • 183025-1..

Technical Specifications

Physical
Contact MaterialBronze, CuSn, Tin
Contact PlatingTin
MaterialBronze
MountCable
Number of Pins1
Number of Terminals1
Technical
Connector TypeConnector, Power
Contact GenderFemale
Current Rating11 A
GenderFemale
InsulationNon-Insulated
Max Current Rating14 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Ports1
OrientationStraight
Schedule B8536904000
SealableYes
TerminationCrimp
Dimensions
Depth4.8 mm
Height4.7 mm
Insulation Diameter3.302 mm
Length16.5 mm
Mating Tab Width1.5 mm
Tab Thickness800 µm
Wire/Cable Diameter3.3 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)15 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 183025-1.

Farnell
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page25 years ago
Datasheet6 pages0 years ago
Master Electronics
Datasheet256 pages6 years ago
Datasheet24 pages7 years ago
TE Connectivity
Datasheet1 page12 years ago
Instruction Sheet4 pages28 years ago
Newark
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page7 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago