Hammond 182K12

Toroidal Power Transfomers 24V ct @ 1.25A 12V @ 2.5A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Panel
Number of Pins8
Weight508.023454 g
Technical
Element ConfigurationDual
Max Output Current1.25 A
Max Power Dissipation30 W
Output Current2.5 A
Output Voltage12 V
Power Rating30 W
Primary Winding(s)Dual
Secondary Current2.5 A
Secondary Winding(s)Dual
TerminationWire Leads
Dimensions
Diameter74.9 mm
Height40.6 mm
Height - Seated (Max)40.64 mm

Documents

Download datasheets and manufacturer documentation for Hammond 182K12.

Master Electronics
Datasheet2 pages15 years ago
Newark
Datasheet7 pages7 years ago
Datasheet2 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet6 pages15 years ago
Datasheet2 pages23 years ago
DigiKey
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-33.33%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 182K12.

Related Parts

Descriptions

Descriptions of Hammond 182K12 provided by its distributors.

Toroidal Power Transfomers 24V ct @ 1.25A 12V @ 2.5A
Power Transformer 4000Vrms 30VA 8 Terminal Wire Lead Center Single Hole
Transformer Power; 117/234VAC Primary; 50/60 Hz; 30 VA
Hammond 182K12 TOROID, 30VA, 50HZ, 12/12 transformer
Transformer, Power, Toroidal, 1, Freq 50/60Hz, Pri 117/234VAC, Sec 12/24VAC | Hammond Manufacturing 182K12
Hammond Manufacturing - 182K12
PWR XFMR TOROIDAL 30VA CHAS MT
Toroidal Transformer; Power Rating:30Va; Secondary Voltages:2 X 12V; Winding Type:Dual Primary, Dual Secondary; Toroid Center:Open; Transformer Mounting:Chassis Mount; Transformer Terminals:Wire Leaded; Outer Diameter:75Mm Rohs Compliant: Yes |Hammond 182K12

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountChassis Mount, Panel
Number of Pins8
Weight508.023454 g
Technical
Element ConfigurationDual
Max Output Current1.25 A
Max Power Dissipation30 W
Output Current2.5 A
Output Voltage12 V
Power Rating30 W
Primary Winding(s)Dual
Secondary Current2.5 A
Secondary Winding(s)Dual
TerminationWire Leads
Dimensions
Diameter74.9 mm
Height40.6 mm
Height - Seated (Max)40.64 mm

Documents

Download datasheets and manufacturer documentation for Hammond 182K12.

Master Electronics
Datasheet2 pages15 years ago
Newark
Datasheet7 pages7 years ago
Datasheet2 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet6 pages15 years ago
Datasheet2 pages23 years ago
DigiKey
Datasheet2 pages23 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago