Hammond 182H15

Toroidal Power Transfomers 30V ct @ 7.5A 15V @ 15A
Datasheet

Price and Stock

Technical Specifications

Physical
MountChassis Mount, Panel
Weight2.267962 kg
Technical
Max Output Current7.5 A
Max Power Dissipation225 W
Output Current15 A
Output Voltage15 V
Power Rating225 W
Primary Winding(s)Dual
Secondary Current15 A
Secondary Winding(s)Dual
TerminationWire Leads
Dimensions
Diameter126 mm
Height48.3 mm
Height - Seated (Max)48.26 mm

Documents

Download datasheets and manufacturer documentation for Hammond 182H15.

Newark
Datasheet2 pages15 years ago
Datasheet7 pages7 years ago
Datasheet2 pages23 years ago
Electro Sonic
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet6 pages15 years ago
Datasheet2 pages23 years ago
DigiKey
Datasheet2 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Hammond 182H15.

Related Parts

Descriptions

Descriptions of Hammond 182H15 provided by its distributors.

Toroidal Power Transfomers 30V ct @ 7.5A 15V @ 15A
Toroidal Transformer; Power Rating:225VA; Secondary Voltages:2 x 15V; Secondary Current Nom:15A; Secondary Current AAC:15A; Output Current, Secondary Series:7.5A; Primary Voltages:2 x 117V; Mounting Type:Donut; Weight:4.96lb
Toroidal Transformer; Power Rating:225Va; Secondary Voltages:2 X 15V; Winding Type:Dual Primary, Dual Secondary; Toroid Center:Potted; Transformer Mounting:Chassis Mount; Transformer Terminals:Wire Leaded; Outer Diameter:126.2Mm Rohs Compliant: Yes |Hammond 182H15

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountChassis Mount, Panel
Weight2.267962 kg
Technical
Max Output Current7.5 A
Max Power Dissipation225 W
Output Current15 A
Output Voltage15 V
Power Rating225 W
Primary Winding(s)Dual
Secondary Current15 A
Secondary Winding(s)Dual
TerminationWire Leads
Dimensions
Diameter126 mm
Height48.3 mm
Height - Seated (Max)48.26 mm

Documents

Download datasheets and manufacturer documentation for Hammond 182H15.

Newark
Datasheet2 pages15 years ago
Datasheet7 pages7 years ago
Datasheet2 pages23 years ago
Electro Sonic
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet6 pages15 years ago
Datasheet2 pages23 years ago
DigiKey
Datasheet2 pages23 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago