Weidmuller 1827420000

Weidmuller Hdc Ha 3 Emvk Tos 1XM20 - 1827420000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing ColorBlack
Housing MaterialAluminium
Technical
PackagingBulk
Dimensions
Height54.0004 mm
Length51.9938 mm
Thread SizeM20
Width32.004 mm

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1827420000.

Descriptions

Descriptions of Weidmuller 1827420000 provided by its distributors.

Weidmuller HDC HA 3 EMVK TOS 1xM20 - 1827420000
CONN HOOD TOP ENTRY SZ1 M20
HDC-HA-EMVK3-TOS-1XM16 -EA

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Housing ColorBlack
Housing MaterialAluminium
Technical
PackagingBulk
Dimensions
Height54.0004 mm
Length51.9938 mm
Thread SizeM20
Width32.004 mm

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP68, Waterproof
RoHSCompliant