KYOCERA AVX 1825HC472KAT1A\SB

Cap Ceramic 0.0047uF 3000V X7R 10% SMD 1825 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1825
MountSurface Mount
Technical
Capacitance4.7 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating3 kV
Voltage Rating (DC)3 kV
Dimensions
Depth6.4 mm
Height2.54 mm
Length4.5 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1825HC472KAT1A\SB.

DigiKey
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 1825HC472KAT1A\SB.

Descriptions

Descriptions of KYOCERA AVX 1825HC472KAT1A\SB provided by its distributors.

Cap Ceramic 0.0047uF 3000V X7R 10% SMD 1825 125°C T/R
CAP CER 4700PF 3KV X7R 1825
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package1825
MountSurface Mount
Technical
Capacitance4.7 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating3 kV
Voltage Rating (DC)3 kV
Dimensions
Depth6.4 mm
Height2.54 mm
Length4.5 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1825HC472KAT1A\SB.

DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago