TE Connectivity 1825910-7

Switch Tactile N.O. SPST Round Button PC Pin 24VDC 100000Cycles 260gf Through Hole Loose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPBT
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount, Through Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-35 °C
Number of Positions2
Operating Force2.55 N
OrientationStraight
Schedule B8536509065
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins, Solder
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)24 V
Dimensions
Actuator Length1.397 mm
Depth7.8 mm
Length5.99 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825910-7.

Newark
Datasheet30 pages15 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Farnell
Technical Drawing1 page8 years ago
Datasheet1 page10 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Electro Sonic
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
-2.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1825910-7.

Descriptions

Descriptions of TE Connectivity 1825910-7 provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pin 24VDC 100000Cycles 260gf Through Hole Loose
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.548N, Solder Terminal, Panel Mount
Tactile Switch SPST-NO Top Actuated Red Button Through Hole 24 VDC 50mA
NO PCPin 50mA 5.99mm 100MΩ 24V 260gf@±50gf 5.99mm -35℃~+85℃ 5mm Red Round Button Straight SPST Plugin Tactile Switches ROHS
TACTILE SWITCH, SPST, 0.05A, 24V, THD; Product Range:FSM10 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:260gf; Contact Rating:50mA at 24VDC; Switch Dimensions (L x W):6mm x 6mm; IP Rating:-; Illumination:Non Illuminated; SVHC:No SVHC (27-Jun-2018); Contact Current Max:50mA; Contact Voltage DC Nom:24V; Operating Force:260gf; Switch Terminals:Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825910-7.
  • FSM4JAH

Technical Specifications

Physical
Actuator MaterialPBT
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount, Through Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-35 °C
Number of Positions2
Operating Force2.55 N
OrientationStraight
Schedule B8536509065
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins, Solder
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)24 V
Dimensions
Actuator Length1.397 mm
Depth7.8 mm
Length5.99 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825910-7.

Newark
Datasheet30 pages15 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Farnell
Technical Drawing1 page8 years ago
Datasheet1 page10 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Electro Sonic
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages9 years ago