TE Connectivity 1825280-1

Slide Dip Switch, 1 Switches, SPDT, On-on, Latched, 0.1A, 12VDC, Solder Terminal, Panel Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact PlatingSilver
Housing MaterialNylon
Mechanical Life10 kcycles
MountThrough Hole
Number of Pins2
Technical
Contact Current Rating100 mA
Contact Resistance30 mΩ
Contact StyleShorting
Current Rating100 mA
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Current Rating100 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationVertical
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pin, PC Pins
Throw ConfigurationSPDT
TypeSwitch
Voltage Rating (DC)12 V
Dimensions
Actuator Length2.0066 mm
Depth4.3 mm
Length10.2 mm
Tail Length2.9972 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825280-1.

Electro Sonic
Datasheet30 pages15 years ago
Datasheet30 pages15 years ago
Sager Electronics
Technical Drawing1 page16 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1825280-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1825280-1 provided by its distributors.

Slide Dip Switch, 1 Switches, SPDT, On-on, Latched, 0.1A, 12VDC, Solder Terminal, Panel Mount
Switch Slide ON ON SPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole Tray
SSJ Series Slide Switch Vertical SPDT ON-ON Silver Contact Through Hole
SSJ1204 LOW P SLIDE SWITCH SPDT
Slide switch, On-On, 1 pole, straight, 0.1 A/12 VDC, 1825280-1
Slide Switch SPDT ON-ON PC Pin
SLIDE SWITCH, SPDT, 0.1A, 12VDC, TH; Contact Configuration:SPDT; Switch Operation:On-On; Switch Mounting:Through Hole; Product Range:SSJ Series; Contact Current Max:100mA; Contact Voltage AC Max:-; Contact Voltage DC Max
SSJ1204 LOW P SLIDE SWITCH SPDT Configuration (Pole-Throw): Single Pole - Double Throw Contact Base Material: Copper Alloy Number of Actuators: Single Number of Positions: 2 Operating Function: On On Single Pole - Double Throw Copper Alloy 2 | Slide Switch | Part Number: 1825280-1 | Internal Number: 1825280-1 | Alias Number: SSJ1204 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825280-1 .
  • SSJ1204

Technical Specifications

Physical
Actuator MaterialNylon
Contact PlatingSilver
Housing MaterialNylon
Mechanical Life10 kcycles
MountThrough Hole
Number of Pins2
Technical
Contact Current Rating100 mA
Contact Resistance30 mΩ
Contact StyleShorting
Current Rating100 mA
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Current Rating100 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationVertical
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pin, PC Pins
Throw ConfigurationSPDT
TypeSwitch
Voltage Rating (DC)12 V
Dimensions
Actuator Length2.0066 mm
Depth4.3 mm
Length10.2 mm
Tail Length2.9972 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825280-1.

Electro Sonic
Datasheet30 pages15 years ago
Datasheet30 pages15 years ago
Sager Electronics
Technical Drawing1 page16 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago