TE Connectivity / AMP 1825162-1

Switch Slide SP3T Side Slide 0.25A 125VAC 10000Cycles PC Pins Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
450-1612-ND 1,085 Buy Now »
USD
2.14 2.05 1.70 1.31 1.20
Arrow
1825162-1 23 Buy Now »
USD
2.36 2.12 1.86 1.86 1.86
A.E. Petsche
1825162-1 0 ··
USD
0.357 0.357 0.357 0.357 0.357
Avnet
1825162-1 0 ··
USD
0.949
Heilind Electronics
AMP1825162-1 0 ··
Heilind Asia
AMP1825162-1 0 ··
Avnet Europe
1825162-1 0 ··
USD
0.862
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1825162-1 Contact ··

Descriptions

SWITCH SLIDE SP3T 300MA 125V
Digi-Key
Switch Slide SP3T Side Slide 0.25A 125VAC 10000Cycle PC Pins Thru-Hole
Avnet Europe
Switch Slide SP3T Side Slide 0.25A 125VAC 10000Cycle PC Pins Thru-Hole
Avnet
STS1300RA04=SP3T R/A SLIDE SWITCH
Heilind Asia
Slide Switches
North Star Micro
Switch Slide SP3T Side Slide 0.25A 125VAC 10000Cycles PC Pins Thru-Hole
A.E. Petsche
STS1300RA04=SP3T R/A SLIDE SWITCH
TE Connectivity
STS1300RA04SP3T R/A SLIDE SWITCH
Heilind Electronics

Technical Specifications

Contact Plating Silver
Flammability Rating UL 94 HB
Contacts Type SP3T
Mounting Type Through Hole
ELV Compliant Compliant
Lifecycle Status Active
Contact Material Copper Alloy
Number of Positions 3
RoHS Compliant

Documents

TE Connectivity
Technical Drawing 1 page 9 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Datasheet 1 page 5 years ago
Datasheet 1 page 5 years ago
Datasheet 1 page 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1825162-1
TYCO/AMP 1825162-1
TYCO ELECTRONICS AMP 1825162-1
TE Connectivity / AMP Brand 1825162-1
AMP/Tyco Electronics 1825162-1
AMP/TE Connectivity 1825162-1
TE CNTY - AMP 1825162-1
TE Connectivity / Tyco Electronics AMP 1825162-1
AMP/TYCO ELECTR 1825162-1
TYCO ELECTRONICS AMP ITALIA S 1825162-1
AMP INC 1825162-1
TYCO/AMP INC 1825162-1
TE CONNECTIVITY AMP (VA) 1825162-1
AMP FROM TE CONNECTIVITY 1825162-1
TYCO ELECTRONICS AMP (VA) 1825162-1
TE CONNECTIVITY AMP CONNECTORS 1825162-1
AMP/TE CONNECTIVITY ACCT 167798 1825162-1
TYCO COLOMBIA 1825162-1
AMP INCORPORATED (TYCO ELECTRONICS 1825162-1
TE Connectivity / Hartman Brand 1825162-1
TE CONNECTIVITY / AMP BRA 1825162-1
TYCO INC (AMP) 1825162-1
TYCO ELECTRONICS 1825162-1
AMP ( TYC) 1825162-1
TE AMP TYCO 1825162-1
TE Connectivity AMP Connectors 1825162-1

Search for other parts like 1825162- »