TE Connectivity / AMP 1825159-2

Switch Slide SP3T Top Slide 0.3A 125VAC 10000Cycles PC Pins Thru-Hole Bulk

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1825159-2 498 Buy Now »
USD
1.27 1.27 1.27
Arrow
1825159-2 23 Buy Now »
USD
2.02 1.92 1.67 1.67 1.67
Avnet
1825159-2 0 ··
USD
1.14 0.812
Digi-Key
450-1613-ND 232 Buy Now »
USD
2.11 1.92 1.64 1.17 1.10
Chip One Stop Japan
TYCO-0104492 498 Buy Now »
USD
1.86 1.86 1.86 1.28 1.28
Onlinecomponents.com
18251592 998 Buy Now »
USD
1.76 1.76 1.22 1.11 1.11
Chip One Stop Global 2
C1S757101044920 498 Buy Now »
JPY
174.00 174.00 174.00 155.00 155.00
C1S757106013147 498 Buy Now »
JPY
322.00 322.00
Allied Electronics
E5335082 498 Buy Now »
USD
1.57 1.57 1.57 1.57 1.57
Heilind Electronics
AMP1825159-2 0 ··
Heilind Asia
AMP1825159-2 0 ··
Electro Sonic
18251592 998 Buy Now »
USD
1.87 1.87 1.29 1.18 1.18
Avnet Europe
1825159-2 0 ··
EUR
1.46 1.23 1.14
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
1825159-2 473 Buy Now »
USD
1.20 1.20
Abacus Technologies
1825159-2 612 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1825159-2 Contact ··
XS Micro
1825159-2 Contact ··

Descriptions

SWITCH SLIDE SP3T 300MA 125V
Digi-Key
Slide Switches
North Star Micro
STS131PC04=SP3T SLIDE SWITCH
Heilind Asia
STS131PC04=SP3T SLIDE SWITCH
TE Connectivity
Switch Slide SP3T Top Slide 0.3A 125VAC 10000Cycle PC Pins Thru-Hole Bulk
Avnet
Switch Slide SP3T Top Slide 0.3A 125VAC 10000Cycles PC Pins Thru-Hole Bulk
Verical
STS131PC04SP3T SLIDE SWITCH
Heilind Electronics
STS131PC04=SP3T SLIDE SWITCH
Onlinecomponents.com
Switch Slide SP3T Top Slide 0.3A 125VAC 10000Cycles PC Pins Thru-Hole Bulk
Chip One Stop Global
STS131PC04=SP3T SLIDE SWITCH
Allied Electronics

Technical Specifications

Lifecycle Status Active
ELV Compliant Compliant
Mounting Type Through Hole
Contact Plating Silver
Contact Material Copper Alloy
Lead-Free Status Lead Free
Contacts Type SP3T
Number of Positions 3
RoHS Compliant
Flammability Rating UL 94 HB

Documents

Tyco Electronics
Datasheet 30 pages 8 years ago
Electro Sonic
Datasheet 30 pages 8 years ago
TE Connectivity
Technical Drawing 2 pages 5 years ago
Onlinecomponents.com
Datasheet 30 pages 8 years ago
Datasheet 30 pages 8 years ago
Datasheet 30 pages 8 years ago
Datasheet 30 pages 8 years ago
Datasheet 1 page 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1825159-2
TYCO/AMP 1825159-2
TYCO ELECTRONICS AMP 1825159-2
TE Connectivity / AMP Brand 1825159-2
AMP/Tyco Electronics 1825159-2
AMP/TE Connectivity 1825159-2
TE CNTY - AMP 1825159-2
TE Connectivity / Tyco Electronics AMP 1825159-2
AMP/TYCO ELECTR 1825159-2
TYCO ELECTRONICS AMP ITALIA S 1825159-2
AMP INC 1825159-2
TYCO/AMP INC 1825159-2
TE CONNECTIVITY AMP (VA) 1825159-2
TYCO ELECTRONICS AMP (VA) 1825159-2
TE CONNECTIVITY AMP CONNECTORS 1825159-2
AMP/TE CONNECTIVITY ACCT 167798 1825159-2
TYCO COLOMBIA 1825159-2
AMP INCORPORATED (TYCO ELECTRONICS 1825159-2
TE Connectivity / Hartman Brand 1825159-2
TE CONNECTIVITY / AMP BRA 1825159-2
TYCO INC (AMP) 1825159-2
TYCO ELECTRONICS 1825159-2
AMP ( TYC) 1825159-2
TE AMP TYCO 1825159-2
TE Connectivity / Am 1825159-2
TE Connectivity AMP Connectors 1825159-2

Search for other parts like 1825159- »