TE Connectivity 1825057-7

Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialGold, Silver
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountThrough Hole
Number of Pins8
Technical
Contact Current Rating100 mA
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life1 kcycles
Insulation Resistance1 GΩ
Life (Cycles)1 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits8
Number of Positions8
OrientationVertical
Switching Capacity400 mW
TerminationPC Pins
Throw ConfigurationSPST
TypeSwitch
Voltage Rating24 V
Voltage Rating (DC)5 V
Dimensions
Actuator Length990 µm
Depth8.38 mm
Height3.5052 mm
Lead Length4 mm
Length22.3 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825057-7.

Newark
Datasheet30 pages15 years ago
Sager Electronics
Technical Drawing1 page11 years ago
Master Electronics
Datasheet5 pages1 year ago
Farnell
Technical Drawing1 page12 years ago
Datasheet1 page11 years ago
Datasheet1 page13 years ago
Datasheet4 pages19 years ago
TME
Datasheet1 page4 years ago
Datasheet6 pages4 years ago
Electro Sonic
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Datasheet3 pages10 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet1 page16 years ago
DigiKey
Datasheet28 pages19 years ago
Future Electronics
Datasheet1 page19 years ago
Mouser
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+40.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1825057-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 1825057-7 provided by its distributors.

Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch, DIP, 8 Position, Slide Actuator, SPST, Thru-Hole | TE Connectivity ADE0804
DIP Switches / SIP Switches SPST 8POS EXT SLIDE T/H DIP SWITCH
TE 1825057-7 ADE DIP Switch Through Hole Gold 8P Black
AD Series 8 Position SPST Extended NonSealed 2.54mm Pitch ThroughHole DIP Switch
SWITCH SLIDE DIP SPST 100MA 24V
Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 1A, 5VDC, 8 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
ADE0804=DIP SWITCH,EXT,THRU/HL
DIP switche, Off-On, 8 pole, straight, 1 A/5 VDC, 1825057-7
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard Product Highlights: DIP Switch PCB Mount Style = Thru Hole Single Pole - Single Throw Configuration (Pole-Throw) Actuator Style = Extended, Slide Not Sealed
No. Of Circuits:8Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:Spst; Contact Voltage Dc Max:24V; Contact Current Dc Max:100Ma; Product Range:Ade Series Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825057-7.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825057-7.
  • ADE-0804
  • ADE0804

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialGold, Silver
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountThrough Hole
Number of Pins8
Technical
Contact Current Rating100 mA
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life1 kcycles
Insulation Resistance1 GΩ
Life (Cycles)1 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits8
Number of Positions8
OrientationVertical
Switching Capacity400 mW
TerminationPC Pins
Throw ConfigurationSPST
TypeSwitch
Voltage Rating24 V
Voltage Rating (DC)5 V
Dimensions
Actuator Length990 µm
Depth8.38 mm
Height3.5052 mm
Lead Length4 mm
Length22.3 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825057-7.

Newark
Datasheet30 pages15 years ago
Sager Electronics
Technical Drawing1 page11 years ago
Master Electronics
Datasheet5 pages1 year ago
Farnell
Technical Drawing1 page12 years ago
Datasheet1 page11 years ago
Datasheet1 page13 years ago
Datasheet4 pages19 years ago
TME
Datasheet1 page4 years ago
Datasheet6 pages4 years ago
Electro Sonic
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Datasheet3 pages10 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet1 page16 years ago
DigiKey
Datasheet28 pages19 years ago
Future Electronics
Datasheet1 page19 years ago
Mouser
Datasheet4 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableYes
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago