TE Connectivity 1825057-3

Switch DIP OFF ON SPST 4 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
Case/PackageDIP
Contact MaterialGold, Silver
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountThrough Hole
Number of Pins4
Technical
Contact Current Rating100 mA
Contact Resistance50 mΩ
Current Rating1 A
Electrical Life1 kcycles
Insulation Resistance1 GΩ
Life (Cycles)1 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits4
Number of Positions4
OrientationStraight
Switching Capacity400 mW
TerminationPC Pins
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)5 V
Dimensions
Actuator Length1 mm
Depth7.49 mm
Height3.5052 mm
Lead Length4 mm
Length12.14 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825057-3.

Newark
Datasheet30 pages15 years ago
Datasheet28 pages19 years ago
Electro Sonic
Technical Drawing1 page11 years ago
Technical Drawing1 page12 years ago
Master Electronics
Datasheet5 pages1 year ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Datasheet1 page13 years ago
TME
Datasheet6 pages4 years ago
Farnell
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet4 pages19 years ago
Burklin Elektronik
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page19 years ago

Inventory History

3 month trend:
+11.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1825057-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1825057-3 provided by its distributors.

Switch DIP OFF ON SPST 4 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch, DIP, 4 Position, Slide Actuator, SPST, Thru-Hole | TE Connectivity ADE0404
DIP Switches / SIP Switches SPST 4POS EXT SLIDE T/H DIP SWITCH
AD Series 4 Pos SPST Extended Slide NonSealed 2.54mm Pitch ThroughHol DIP Switch
Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 24VDC, Solder Terminal, Through Hole-straight
SWITCH SLIDE DIP SPST 0.1A 24V
ADE0404=DIP SWITCH,EXT,THRU/HL
DIP switche, Off-On, 4 pole, straight, 1 A/5 VDC, 1825057-3
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
Switch, Dip, 4 Position, Spst, Raised Slide; No. Of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:Spst; Contact Voltage Dc Max:24Vdc; Contact Current Dc Max:100Ma; Width:12.2Mm Rohs Compliant: Yes |Alcoswitch Te Connectivity ADE0404.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18250573
  • ADE0404
  • ADE0404.

Technical Specifications

Physical
Actuator MaterialPolyamide
Case/PackageDIP
Contact MaterialGold, Silver
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountThrough Hole
Number of Pins4
Technical
Contact Current Rating100 mA
Contact Resistance50 mΩ
Current Rating1 A
Electrical Life1 kcycles
Insulation Resistance1 GΩ
Life (Cycles)1 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits4
Number of Positions4
OrientationStraight
Switching Capacity400 mW
TerminationPC Pins
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)5 V
Dimensions
Actuator Length1 mm
Depth7.49 mm
Height3.5052 mm
Lead Length4 mm
Length12.14 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825057-3.

Newark
Datasheet30 pages15 years ago
Datasheet28 pages19 years ago
Electro Sonic
Technical Drawing1 page11 years ago
Technical Drawing1 page12 years ago
Master Electronics
Datasheet5 pages1 year ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Datasheet1 page13 years ago
TME
Datasheet6 pages4 years ago
Farnell
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet4 pages19 years ago
Burklin Elektronik
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page19 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableYes
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago