TE Connectivity / AMP 1825032-4

Switch Slide ON OFF ON DPDT Top Slide 0.05A 48VAC 48VDC 0.4VA PC Pins Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass fibre
Contact MaterialBronze, Gold, Silver
Contact PlatingGold, Silver
Housing MaterialPolyether
Mechanical Life10 kcycles
MountPCB, Through Hole
Number of Pins3
Technical
Contact Current Rating50 mA
Contact Resistance50 mΩ
Contact StyleNon-Shorting
Electrical Life10 kcycles
Max Current Rating50 mA
Max Operating Temperature80 °C
Max Voltage Rating (AC)48 V
Max Voltage Rating (DC)48 V
Min Operating Temperature-20 °C
OrientationVertical
Switch FunctionOn-Off-On
Switch Travel2.2 mm
TerminationPC Pin, PC Pins
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.5 mm
Depth5 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1825032-4.

Master Electronics
Datasheet2 pages12 years ago
Newark
Datasheet30 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1825032-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1825032-4 provided by its distributors.

Switch Slide ON OFF ON DPDT Top Slide 0.05A 48VAC 48VDC 0.4VA PC Pins Thru-Hole
Switch, Se2Egpc04=Sealed Slide Switch | TE Connectivity 1825032-4
Switch, Slide, Dpdt, 50Ma, 48V, Thd; Contact Configuration:Dpdt; Switch Operation:On-Off-On; Switch Mounting:Surface Mount; Product Range:Se Series; Contact Current Max:50Ma; Contact Voltage Ac Max:48V; Contact Voltage Dc Max:48V Rohs Compliant: Yes |Alcoswitch Te Connectivity SE2EGPC04

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SE2EGPC04

Technical Specifications

Physical
Actuator MaterialGlass fibre
Contact MaterialBronze, Gold, Silver
Contact PlatingGold, Silver
Housing MaterialPolyether
Mechanical Life10 kcycles
MountPCB, Through Hole
Number of Pins3
Technical
Contact Current Rating50 mA
Contact Resistance50 mΩ
Contact StyleNon-Shorting
Electrical Life10 kcycles
Max Current Rating50 mA
Max Operating Temperature80 °C
Max Voltage Rating (AC)48 V
Max Voltage Rating (DC)48 V
Min Operating Temperature-20 °C
OrientationVertical
Switch FunctionOn-Off-On
Switch Travel2.2 mm
TerminationPC Pin, PC Pins
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.5 mm
Depth5 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1825032-4.

Master Electronics
Datasheet2 pages12 years ago
Newark
Datasheet30 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant