TE Connectivity 1825006-7

Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide, Polyester, Polymer
Case/PackageDIP
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountSurface Mount
Number of Pins4
Technical
Contact Current Rating100 mA
Contact Resistance100 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Life (Cycles)1 kcycles
Max Current Rating25 mA
Max Operating Temperature100 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-45 °C
Number of Circuits4
Number of Positions4
OrientationStraight
Switching Capacity400 mW
TerminationGull Wing, PCB
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)50 V
Dimensions
Actuator Length0 m
Depth9.3 mm
Height2.7 mm
Lead Length4.2926 mm
Lead Pitch2.54 mm
Length10.0076 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width8.15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825006-7.

Farnell
Datasheet30 pages15 years ago
Datasheet2 pages13 years ago
Sager Electronics
Technical Drawing2 pages6 years ago
Electro Sonic
Technical Drawing2 pages13 years ago
Newark
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages19 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet2 pages13 years ago
TME
Datasheet6 pages4 years ago
DigiKey
Datasheet28 pages19 years ago

Inventory History

3 month trend:
+46.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1825006-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 1825006-7 provided by its distributors.

Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Wire Terminal, Panel Mount
Alcoswitch, DIP switch,SMT,SPST,4 positions,slide, 1825006-7
DIP Switches / SIP Switches SW DIP 4P 4 Recessed Slide 0.025A 24VDC
GDS Series 4 Switches 2.54mm Single Pole Surface Mount Mechanical DIP Switch
DIP switche, Off-On, 4 pole, straight, 100 mA/50 VDC, 1825006-7
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
DIP SWITCH, 4POS, SPST, SLIDE; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Current DC Max: 25mA; Product Range: -; Switch Type: DIP Sealed; SVHC: No SVHC (07-Jul-2017)
SWITCH, ACTUATOR, 4P, SPST; Switch Type:DIP; Contact Configuration:SPST-CO; No. of Switch Positions:4; Actuator Style:42822822; Pitch Spacing:2.54mm; Contact Current DC Max:25mA; Switch Mounting:PCB; SVHC:No SVHC (15-Dec-2010); Actuation Type:Flat; Actuator Type:Flush Slide; Contact Configuration:SPST-CO; Lead Spacing:2.54mm; Mounting Type:SMD; No. of Positions:4; Series:GDS; Terminal Type:SMD Outside L

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825006-7.
  • GDS04S04

Technical Specifications

Physical
Actuator MaterialPolyamide, Polyester, Polymer
Case/PackageDIP
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountSurface Mount
Number of Pins4
Technical
Contact Current Rating100 mA
Contact Resistance100 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Life (Cycles)1 kcycles
Max Current Rating25 mA
Max Operating Temperature100 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-45 °C
Number of Circuits4
Number of Positions4
OrientationStraight
Switching Capacity400 mW
TerminationGull Wing, PCB
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)50 V
Dimensions
Actuator Length0 m
Depth9.3 mm
Height2.7 mm
Lead Length4.2926 mm
Lead Pitch2.54 mm
Length10.0076 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width8.15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825006-7.

Farnell
Datasheet30 pages15 years ago
Datasheet2 pages13 years ago
Sager Electronics
Technical Drawing2 pages6 years ago
Electro Sonic
Technical Drawing2 pages13 years ago
Newark
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages19 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet2 pages13 years ago
TME
Datasheet6 pages4 years ago
DigiKey
Datasheet28 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableYes
Compliance Statements
Rohs Statement1 page11 years ago