TE Connectivity 1825002-5

Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountThrough Hole
Number of Pins4
Technical
Contact Current Rating100 mA
Contact Resistance50 mΩ
Electrical Life1 kcycles
Life (Cycles)1 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits4
Number of Positions4
OrientationStraight
Switching Capacity400 mW
TerminationPC Pins
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)5 V
Dimensions
Actuator Length0 m
Depth8.13 mm
Height4 mm
Lead Length4 mm
Length12.14 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825002-5.

Newark
Datasheet30 pages15 years ago
Datasheet28 pages19 years ago
Datasheet4 pages19 years ago
Farnell
Technical Drawing2 pages12 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet5 pages1 year ago
Sager Electronics
Technical Drawing2 pages6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page13 years ago
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+8.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1825002-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 1825002-5 provided by its distributors.

Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
DIP Switches / SIP Switches SPST 4POS EXT SLIDE T/H DIP SWITCH
4 Position SPST Flush Slide Non-Sealed 2.54 mm Pitch Through Hole DIP Switch
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 1A, 5VDC, 4 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
DIP switche, Off-On, 4 pole, straight, 1 A/5 VDC, 1825002-5
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
Switch, Dip, 4 Position, Spst, Flush Slide; No. Of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:Spst; Contact Voltage Dc Max:24Vdc; Contact Current Dc Max:100Ma; Width:12.2Mm Rohs Compliant: Yes |Alcoswitch Te Connectivity ADF0404.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18250025
  • ADF0404
  • ADF0404.

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountThrough Hole
Number of Pins4
Technical
Contact Current Rating100 mA
Contact Resistance50 mΩ
Electrical Life1 kcycles
Life (Cycles)1 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits4
Number of Positions4
OrientationStraight
Switching Capacity400 mW
TerminationPC Pins
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)5 V
Dimensions
Actuator Length0 m
Depth8.13 mm
Height4 mm
Lead Length4 mm
Length12.14 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825002-5.

Newark
Datasheet30 pages15 years ago
Datasheet28 pages19 years ago
Datasheet4 pages19 years ago
Farnell
Technical Drawing2 pages12 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet5 pages1 year ago
Sager Electronics
Technical Drawing2 pages6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page13 years ago
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet2 pages14 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableYes
Compliance Statements
Rohs Statement1 page11 years ago