Pomona Electronics 1825-8

Banana Jack Banana Jack 15 A Gray Beryllium Copper 5000 Vrms (Max.) | Pomona Electronics 1825-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper, PP, Polyphenylene, Polypropylene
ColorGrey
Contact MaterialBrass
Contact PlatingNickel
Housing ColorGrey
Insulation MaterialPolypropylene
MaterialBrass
MountCable, Free Hanging, Panel
Number of Pins1
Technical
Connector TypePlug
Current Rating15 A
GenderMale
InsulationNon-Mating End Insulated
Max Current Rating15 A
Number of Contacts1
Number of Ports1
OrientationStraight
TerminationScrew
Voltage Rating5 kV
Voltage Rating (DC)70 V
Dimensions
Length39.37 mm
Width11.2 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1825-8.

Newark
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page20 years ago
Master Electronics
Datasheet1 page10 years ago
TME
Datasheet1 page7 years ago
Jameco
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago

Inventory History

3 month trend:
-37.59%

Alternate Parts

Price @ 1000
$ 2.71
$ 3.335
$ 3.24
$ 3.77
$ 2.9
$ 3.19
$ 21.61
$ 3.715
$ 2.71
$ 2.545
$ 6.13
Stock
4,814
107,785
10,169
16,725
51,449
39,588
12,404
29,909
6,980
4,612
5,275
Authorized Distributors
10
18
14
15
16
13
12
11
10
11
8
Gender
Male
Male
Male
Male
Male
Male
Male
Male
Male
Male
Male
Pitch
-
-
-
-
-
-
-
-
-
-
-
Number of Positions
-
1
-
-
1
-
-
-
-
-
-
Number of Rows
-
-
-
-
-
-
-
-
-
-
-
Mount
Cable, Free Hanging, Panel
Cable, Free Hanging, Panel
Cable, Free Hanging, Panel
Cable, Free Hanging, Panel
Cable, Free Hanging, Panel
Cable, Free Hanging, Panel
Cable, Free Hanging, Panel
Cable, Free Hanging, Panel
Cable, Free Hanging, Panel
Cable, Free Hanging, Panel
Cable, Free Hanging
Contact Plating
Nickel
Nickel
Nickel
Nickel
Nickel
Nickel
Nickel
Nickel
Nickel
Nickel
Nickel
Housing Material
-
-
-
-
-
-
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 1825-8.

Related Parts

Descriptions

Descriptions of Pomona Electronics 1825-8 provided by its distributors.

Banana Jack Banana Jack 15 A Gray Beryllium Copper 5000 Vrms (Max.) | Pomona Electronics 1825-8
1825-8 Banana Plug, Solderless & Stackable, 15 A, 5000 V, Gray, 1825 Series
10 Grey Solderless Stackup Banana Plugs with Safety Shield 15A
1825-8 BANANA PLUG WITH SAFETY COLLAR, SOLDERLESS, 10 PCS
1825-8 - Fluke Banana Plug 10/Pkg (Gray) (1937455)
Conn Banana PL 1 POS Screw ST Cable Mount 1 Port
Banana Connectors SOLDERLESS BANA PLUG
CONN BANANA PLUG STACK SLDRLESS
CONN, BANANA, PLUG, 15A, SCREW, GREY; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 15A; Voltage Rating: 60VDC; Contact Plating: Nickel Plated Contacts; Connector Colour: Grey; Contact Material: Beryllium Copper; Contact Termination Type: Screw; Product Range: 1825 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825-8.

Technical Specifications

Physical
Body MaterialCopper, PP, Polyphenylene, Polypropylene
ColorGrey
Contact MaterialBrass
Contact PlatingNickel
Housing ColorGrey
Insulation MaterialPolypropylene
MaterialBrass
MountCable, Free Hanging, Panel
Number of Pins1
Technical
Connector TypePlug
Current Rating15 A
GenderMale
InsulationNon-Mating End Insulated
Max Current Rating15 A
Number of Contacts1
Number of Ports1
OrientationStraight
TerminationScrew
Voltage Rating5 kV
Voltage Rating (DC)70 V
Dimensions
Length39.37 mm
Width11.2 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1825-8.

Newark
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page20 years ago
Master Electronics
Datasheet1 page10 years ago
TME
Datasheet1 page7 years ago
Jameco
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant