TE Connectivity 182198-1

Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, tin-plated, 182198-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MountCable
Number of Pins1
PlatingTin
Technical
Connector TypeSocket
Contact Current Rating5 A
Contact Resistance12 mΩ
Contact StyleSocket
Current Rating5 A
GenderFemale
Make First / Break LastNo
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth3.5 mm
Insulation Diameter2.3 mm
Length14.98 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 182198-1.

Burklin Elektronik
Datasheet1 page25 years ago
Datasheet4 pages1 year ago
element14 APAC
Datasheet4 pages11 years ago
Electro Sonic
Datasheet1 page13 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page24 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Farnell
Datasheet1 page15 years ago

Inventory History

3 month trend:
-4.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 182198-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 182198-1 provided by its distributors.

Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, tin-plated, 182198-1
CONTACT, TIN, 22-18AWG; Product Range: AMPMODU Series; Contact Gender: Socket; Contact Termination Type: Crimp; For Use With: AMPMODU Connectors; Wire Size AWG Max: 18AWG; Wire Size AWG Min: 22AWG; Current Rating: 5A; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; SVHC: No SVHC (15-Jan-2019); Cable Diameter Max: 2.3mm; Cable Diameter Min: 1.8mm; Contact Resistance: 12mohm; Contact Size: 18; Contact Termination: Crimp; Operating Temperature Max: 60°C; Operating Temperature Min: -65°C; Wire Area Size Max: 0.9mm²; Wire Area Size Min: 0.32mm²; Wire Size: 18AWG
MOD 1 CONTACT Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Size: 22 – 18 AWG Wire Size: .3 – .9 mm² Contact Base Material: Phosphor Bronze Socket Tin 22 – 18 AWG .3 – .9 mm² | Connector Contact | Part Number: 182198-1 | Internal Number: 182198-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MountCable
Number of Pins1
PlatingTin
Technical
Connector TypeSocket
Contact Current Rating5 A
Contact Resistance12 mΩ
Contact StyleSocket
Current Rating5 A
GenderFemale
Make First / Break LastNo
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth3.5 mm
Insulation Diameter2.3 mm
Length14.98 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 182198-1.

Burklin Elektronik
Datasheet1 page25 years ago
Datasheet4 pages1 year ago
element14 APAC
Datasheet4 pages11 years ago
Electro Sonic
Datasheet1 page13 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page24 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Farnell
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago