TechSpray 1817-5F

Braid, Desoldering; Pure Rosin; 5 ft.; Non-Ionic Flux Mixture (lt 5%); Flux

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
96C6387 85 Buy Now »
USD
5.53 5.53 5.53 5.53 5.53
Carlton-Bates
73888818175 0 ··
USD
4.96 4.96 4.96 4.96 4.96
Hisco
1817-5F-50391 195 Buy Now »
USD
4.58 4.58 4.58 4.58 4.58
Electronic Supply
1817-5F 216 Send RFQ »
Onlinecomponents.com
18175F 34 Buy Now »
USD
5.20 5.20 4.09 3.67 3.67
Jameco
263708 51 Buy Now »
USD
5.49 4.95 4.59 4.59 4.59
Hutch & Son
1817-5F 16 ··
USD
4.25 4.25 4.25 4.25 4.25
Master Electronics
18175F 1 ··
USD
5.20 5.20 4.09 3.67 3.67
Kimco
T-1817-5F Yes ··
USD
4.09 4.09 4.09 4.09 4.09
Allied Electronics
70207273 32 Buy Now »
USD
5.51 5.51 5.51 5.51 5.51
Peerless Electronic Supplies
1817-5F Contact Buy Now »
Area51-Authorized
1817-5F 0 ··
MCM Electronics
21-3770 6 Buy Now »
USD
4.19 4.19 4.19 4.19 4.19
Farnell
1695632 85 Buy Now »
GBP
7.58 7.58 7.58 7.58 7.58
element14 APAC
1695632 85 Buy Now »
SGD
10.45 9.95 9.95 9.95 9.95
Electro Sonic
18175F 34 Buy Now »
USD
5.51 5.51 4.34 3.89 3.89
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
1817-5F 9 ··
Ralph's Elec.
1817-5F 16 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
1817-5F Contact Buy Now »
XS Micro
1817-5F Contact ··

Descriptions

Desoldering Flux Coated Braid No. 4
Carlton-Bates
No Clean Desoldering Braid .098" 5' Blue Standard Spool
Hisco
Desoldering Braid; Width:0.098"; Length:5ft; Braid Color:Blue; Braid Size:#4; Features:No-clean flux, halide-free and non-conductive residue; Flux Type:No Clean; For Use With:Removing solder; Roll Length:5ft; Series:1800 ;RoHS Compliant: Yes
Newark
DESOLDERING BRAID
Farnell
No-Clean Desoldering Braid Advanced Braid Design
Jameco
1817-5F, #4 BRAID NO CLEAN WICK .100" 5 foot
Hutch & Son
No-Clean Blue #4 Braid
Onlinecomponents.com
Braid, Desoldering; Pure Rosin; 5 ft.; Non-Ionic Flux Mixture (lt 5%); Flux
Allied Electronics
No-Clean Blue #4 Braid
Master Electronics
Desoldering Braid; Width:0.098"; Braid C; Desoldering Braid; Braid Material:Copper; Width:2.5mm; Length:5ft; Braid Color:Blue; Braid Size:#4; Features:No-clean flux, halide-free and non-conductive residue; Flux Type:No Clean; For Use With:Removing solder; Roll Length:5ft
element14 APAC

Technical Specifications

Size-Width 2.5 mm
Size-Length 1.524 m
RoHS Compliant

Documents

Mouser
Datasheet 2 pages 12 years ago
Electro Sonic
Datasheet 4 pages
Datasheet 4 pages
element14
Datasheet 2 pages 7 years ago
Onlinecomponents.com
Datasheet 4 pages
Datasheet 4 pages 5 years ago
Jameco
Datasheet 3 pages 13 years ago
Newark
Datasheet 5 pages 3 years ago
Allied Electronics
Datasheet 2 pages 12 years ago

Images

Alternate Names

TECH 1817-5F
TECH SPRAY LP 1817-5F
Tech Spray Inc 1817-5F
TECH SPRA 1817-5F
TECSPRY 1817-5F
ITW TECHSPRAY 1817-5F
tyco/techsprray 1817-5F

Search for other parts like 1817- »