Littelfuse 1812L150ZRT

Ptc Resettable 8V 1.5A 1812
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Number of Pins1812
Technical
Current Rating40 A
Hold Current1.5 A
Max Current Rating100 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage8 V
PackagingTape & Reel (TR)
Resistance137 mΩ
TerminationSMD/SMT
Time to Trip300 ms
Trip Current3 A
Voltage Rating (DC)6 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 1812L150ZRT.

Upverter
Datasheet7 pages10 years ago
DigiKey
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 1812L150ZRT.

Descriptions

Descriptions of Littelfuse 1812L150ZRT provided by its distributors.

PTC RESETTABLE 8V 1.5A 1812
FUSE PTC RESETTBLE 6V 1.50A 1812L SMD
French Electronic Distributor since 1988

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Number of Pins1812
Technical
Current Rating40 A
Hold Current1.5 A
Max Current Rating100 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage8 V
PackagingTape & Reel (TR)
Resistance137 mΩ
TerminationSMD/SMT
Time to Trip300 ms
Trip Current3 A
Voltage Rating (DC)6 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 1812L150ZRT.

Upverter
Datasheet7 pages10 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant