Littelfuse 1812L150/12DR

PTC Resettable Fuse 1.5A(hold) 3A(trip) 12VDC 100A 0.8W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MountSurface Mount
Technical
Current Rating100 A
Hold Current1.5 A
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)110 mΩ
Max Voltage Rating (DC)12 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)40 mΩ
Operating Supply Voltage12 V
PackagingCut Tape
Power Dissipation800 mW
Resistance110 mΩ
TerminationSMD/SMT
Time to Trip500 ms
Trip Current3 A
Voltage Rating (DC)12 V
Working Voltage12 V
Dimensions
Width4.73 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1812L150/12DR.

Fuses Unlimited
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet5 pages15 years ago
element14 APAC
Datasheet6 pages13 years ago
Datasheet6 pages16 years ago
Newark
Datasheet8 pages2 years ago
Burklin Elektronik
Datasheet8 pages2 years ago
Littelfuse SCT
Datasheet7 pages5 years ago
Future Electronics
Datasheet7 pages10 years ago
Datasheet6 pages15 years ago
Mouser
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-27.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 1812L150/12DR.

Related Parts

Descriptions

Descriptions of Littelfuse 1812L150/12DR provided by its distributors.

PTC Resettable Fuse 1.5A(hold) 3A(trip) 12VDC 100A 0.8W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R
PTC fuse, self-resetting, SMD 1812, 12 V (DC), 100 A, 3 A (trip), 1.5 A (hold), 1812L150/12DR
FUSE, PTC RESETTABLE, 12V, 1.5A, 1812; H; Holding Current:1.5A; Tripping Current:3A; Initial Resistance
FUSE, PTC RESETTABLE, 12V, 1.5A, 1812
1812L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 12V, 1.5A, RoHS
Littelfuse SCT
12V 1.5A 100A -40¡æ~+85¡æ 3A 40m¦¸ 500ms 110m¦¸ 1812 Resettable Fuses ROHS
Resettable PTCs 12V 1812 1.50A POLYFUSE
FUSE, PTC RESETTABLE, 12V, 1.5A, 1812; PPTC Case Style:1812 (4532 Metric); Product Range:PolySwitch 1812L Series; Voltage Rating:12VDC; Holding Current:1.5A; Tripping Current:3A; Time to Trip:0.5s; Current Rating Max:100A RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812L150/12DR.

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MountSurface Mount
Technical
Current Rating100 A
Hold Current1.5 A
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)110 mΩ
Max Voltage Rating (DC)12 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)40 mΩ
Operating Supply Voltage12 V
PackagingCut Tape
Power Dissipation800 mW
Resistance110 mΩ
TerminationSMD/SMT
Time to Trip500 ms
Trip Current3 A
Voltage Rating (DC)12 V
Working Voltage12 V
Dimensions
Width4.73 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1812L150/12DR.

Fuses Unlimited
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet5 pages15 years ago
element14 APAC
Datasheet6 pages13 years ago
Datasheet6 pages16 years ago
Newark
Datasheet8 pages2 years ago
Burklin Elektronik
Datasheet8 pages2 years ago
Littelfuse SCT
Datasheet7 pages5 years ago
Future Electronics
Datasheet7 pages10 years ago
Datasheet6 pages15 years ago
Mouser
Datasheet6 pages17 years ago

Compliance

Environmental Classification
ApprovalsTUV, cULus
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant