Littelfuse 1812L110PR

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
F2152CT-ND 9,782 Buy Now »
USD
0.410 0.383 0.268 0.182 0.182
F2152DKR-ND 9,782 Buy Now »
USD
0.410 0.383 0.268 0.182 0.182
F2152TR-ND 8,000 Buy Now »
USD
0.151
Arrow 2
1812L110PR**MULT1 1,984 Buy Now »
USD
0.296 0.276 0.218 0.162 0.162
1812L110PR 18,000 Buy Now »
USD
0.144
Verical
1812L110PR 18,000 Buy Now »
USD
0.144
Newark 2
18M4788 1,512 Buy Now »
USD
0.211 0.211 0.211 0.179 0.179
05M2401 0 ··
USD
0.151
Chip One Stop Global 2
C1S425200310483 1,984 Buy Now »
USD
0.406 0.218 0.173 0.173
C1S425200310474 18,000 Buy Now »
USD
0.143
TTI 2
1812L110PR 12,000 Buy Now »
USD
0.167
1812L110PR. 230 Buy Now »
USD
0.510 0.510 0.510 0.510
Mouser
576-1812L110PRT 2,025 Buy Now »
USD
0.410 0.322 0.268 0.182 0.150
Future Electronics
1812L110PR 10 Buy Now »
USD
0.193 0.193 0.191 0.176 0.176
Abacus Technologies
1812L110PR 10,000 ··
Fuses Unlimited
1812L110 1,795 ··
PUI
1812L110PR 0 Send RFQ »
Farnell 3
1597005RL 4,759 Buy Now »
GBP
0.382 0.261 0.161 0.152
1597005 4,759 Buy Now »
GBP
0.382 0.261 0.161 0.152
2368440 0 ··
GBP
0.138
element14 APAC
1597005 1,192 Buy Now »
SGD
0.784 0.424 0.301
Rutronik
FUSE6039 2,000 Buy Now »
USD
0.102
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
1812L110PR 4,169 Buy Now »
USD
0.750 0.600 0.375 0.195 0.188
Freedom EMG
1812L110PR 1,888 ··
EarthTron
1812L110PR 1,424 ··
SPEC
1812L110PR 2,000 ··
Ewing Components
1812L110PR 30,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1812L110PR Contact ··

Descriptions

1812L Series 6 V 1.1 A 1812 Case POLYFUSE® Resettable Fuse
Future Electronics
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R
Verical
Resettable PTCs 1812 6V 1.1A
Mouser
6V 1.1A-HD 100A MAX
TTI
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R
Chip One Stop Global
FUSE, RESETTABLE, 1812, 6V, 1.1A; Tripping Current:2.2A; Carrying Current Max:100A; Initial Resistance Max:0.21ohm; Operating Voltage:6VDC; Series:1812L; SVHC:No SVHC (20-Jun-2011); Approval Bodies:TUV; Approval Category:UL Recognised; External Depth:3.41mm; External Length / Height:0.71mm; External Width:4.73mm; Holding Current Max Ih:1.1A; Initial Resistance Min:0.04ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:1812; Power Dissipation Pd:0.8W; Power Dissipation Pd:0.8W; Resistance:0.12ohm; Termination Type:SMD; Thermistor Type:PTC
element14 APAC
PTC 1.1A 6VDC RESETTABLE 1812L
Digi-Key
PTC Resettable Fuse 100A 6VDC T/R
SPEC
PTC - SMT 1812 6VDC 1.1A
Fuses Unlimited
FUSE, RESETTABLE, 1812, 6V, 1.1A; Holding Current:1.1A; Tripping Current:2.2A; Max Initial Resistance:0.21ohm; Operating Voltage:6V dc; Series:1812L; PTC Fuse Case Style:1812; Approval Bodies:TUV; Approval Category:UL Recognised; Case Style:1812; External Depth:3.41mm; External Length / Height:0.71mm; External Width:4.73mm; Max Operating Temperature:85°C; Min Intial Resistance:0.04ohm; Min Temperature Operating:-40°C; Power Dissipation:0.8W; Resistance:0.12ohm; Termination Type:SMD; Thermistor Type:PTC
Farnell
Resettable Fuse 1.1A 6V SMD
Rutronik
Resettable Fuse; Holding Current:1.1A; Tripping Current:2.2A; Initial Resistance Max:0.21ohm; Operating Voltage:6VDC; Series:1812L; PTC Fuse Case:1812; External Depth:0.61mm; Fuse Terminals:SMT Caps; Initial Resistance Min:0.04ohm ;RoHS Compliant: Yes
Newark

Technical Specifications

Current Rating 1.1 A
Holding Current 1.1 A
Lead-Free Status Lead Free
Resistance 120 mΩ
Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Height 610 µm
RoHS Compliant
Size-Length 4.55 mm
Size-Width 3.15 mm
Voltage Rating (DC) 6 V
Mounting Type Surface Mount
Operating Voltage 6 V
Time to Trip 300 ms
Power Dissipation 800 mW
Case / Package (SI) 4532
REACH SVHC Compliance No SVHC
Case / Package / Footprint 1812
Tripping Current 2.2 A

Documents

element14
Datasheet 6 pages 6 years ago
Datasheet 6 pages 7 years ago
Datasheet 6 pages 5 years ago
Datasheet 6 pages 7 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 4 years ago
Farnell
Datasheet 6 pages 8 years ago
Mouser
Datasheet 6 pages 10 years ago
Digi-Key
Datasheet 2 pages 11 years ago
iiiC
Datasheet 6 pages 4 years ago
Fuses Unlimited
Datasheet 5 pages 8 years ago
Onlinecomponents.com
Datasheet 6 pages 5 years ago

Images

Alternate Names

LITTLEFUSE 1812L110PR
LITTELFUSE INC 1812L110PR
LIT 1812L110PR
LITTLE 1812L110PR
LITTELFU 1812L110PR
LITTEL 1812L110PR
LITT 1812L110PR
LITTELFUS 1812L110PR
LITTLEFUSE INC 1812L110PR
LTF 1812L110PR
LFUSE 1812L110PR
LTL 1812L110PR
LIF 1812L110PR
L/F 1812L110PR
LITTLEFUS 1812L110PR
LITTELF 1812L110PR
LITTLEFU 1812L110PR
LTFUSE 1812L110PR
LITTEIFUSE 1812L110PR
LITL 1812L110PR
LITTELFUSE FAR EAST PTE LTD 1812L110PR
LITTELFUSE BV 1812L110PR
LITLFUSE 1812L110PR
LITTELFUSE INCORPORATED 1812L110PR
LITTFUSE 1812L110PR

Search for other parts like 1812L »