Littelfuse 1812L075/24DR

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24VDC 100A 0.8W 0.2s 0.11Ohm SMD Solder Pad 1812 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MountSurface Mount
Technical
Current Rating100 A
Hold Current750 mA
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)290 mΩ
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)110 mΩ
Operating Supply Voltage24 V
PackagingCut Tape
Power Dissipation800 mW
Resistance290 mΩ
TerminationSMD/SMT
Time to Trip200 ms
Trip Current1.5 A
Voltage Rating (DC)24 V
Working Voltage24 V
Dimensions
Length750 µm
Width4.73 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1812L075/24DR.

Farnell
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
element14 APAC
Datasheet6 pages13 years ago
Newark
Datasheet6 pages15 years ago
Littelfuse SCT
Datasheet7 pages5 years ago
Future Electronics
Datasheet7 pages9 years ago
Datasheet6 pages15 years ago
Arrow Electronics
Datasheet6 pages12 years ago
Burklin Elektronik
Datasheet6 pages12 years ago
Fuses Unlimited
Datasheet5 pages15 years ago
Mouser
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-3.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 1812L075/24DR.

Descriptions

Descriptions of Littelfuse 1812L075/24DR provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24VDC 100A 0.8W 0.2s 0.11Ohm SMD Solder Pad 1812 T/R
1812L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 24V, 0.75A, RoHS
Littelfuse SCT
PTC fuse, self-resetting, SMD 1812, 24 V (DC), 100 A, 1.5 A (trip), 750 mA (hold), 1812L075/24DR
Fuse, Resettable, 1812L Series, Polymeric, Surface Mount, 24V, 750mA, | Littelfuse 1812L075/24DR
FUSE, PTC RESETTABLE, 24V, 750MA, 1812;; 750mA, 1812; Holding Current:750mA; Tripping Current:1.5A; Initial Resistance
1812L Series 1812 24 V 0.75 A Surface Mount POLYFUSE® Resettable PTC
PTC Resettable Fuse, 0.11ohm, Surface Mount
24V 750mA 100A -40¡æ~+85¡æ 1.5A 110m¦¸ 200ms 290m¦¸ 1812 Resettable Fuses ROHS
Resettable PTCs 24V 1812 .750A POLYFUSE
FUSE, PTC RESETTABLE, 24V, 750mA, 1812; PPTC Case Style: 1812 (4532 Metric); Product Range: PolySwitch 1812L Series; Voltage Rating: 24VDC; Holding Current: 750mA; Tripping Current: 1.5A; Time to Trip: 0.2s 05M2399
Fuse, Resettable, 1812, 24V, 750Ma; Thermistor Mounting:Smd; Product Range:Polyfuse 1812L Series; Holding Current:750Ma; Tripping Current:1.5A; Voltage Rating:24Vdc; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Littelfuse 1812L075/24DR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812L075/24DR.

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MountSurface Mount
Technical
Current Rating100 A
Hold Current750 mA
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)290 mΩ
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)110 mΩ
Operating Supply Voltage24 V
PackagingCut Tape
Power Dissipation800 mW
Resistance290 mΩ
TerminationSMD/SMT
Time to Trip200 ms
Trip Current1.5 A
Voltage Rating (DC)24 V
Working Voltage24 V
Dimensions
Length750 µm
Width4.73 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1812L075/24DR.

Farnell
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
element14 APAC
Datasheet6 pages13 years ago
Newark
Datasheet6 pages15 years ago
Littelfuse SCT
Datasheet7 pages5 years ago
Future Electronics
Datasheet7 pages9 years ago
Datasheet6 pages15 years ago
Arrow Electronics
Datasheet6 pages12 years ago
Burklin Elektronik
Datasheet6 pages12 years ago
Fuses Unlimited
Datasheet5 pages15 years ago
Mouser
Datasheet6 pages17 years ago

Compliance

Environmental Classification
ApprovalsTUV, cULus
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant