Littelfuse 1812L050PR

PTC Resettable Fuse 0.5A(hold) 1A(trip) 15VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MountSurface Mount
Terminal MaterialCopper
Technical
Current Rating500 mA
Hold Current500 mA
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)1 Ω
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)150 mΩ
Operating Supply Voltage15 V
PackagingCut Tape
Power Dissipation800 mW
Resistance1 Ω
TerminationSMD/SMT
Time to Trip150 ms
Trip Current1 A
Voltage Rating15 V
Voltage Rating (DC)15 V
Working Voltage15 V
Dimensions
Height750 µm
Length4.73 mm
Width3.41 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1812L050PR.

TME
Datasheet6 pages13 years ago
Future Electronics
Datasheet8 pages4 years ago
Datasheet6 pages17 years ago
Fuses Unlimited
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet5 pages15 years ago
Farnell
Datasheet7 pages7 years ago
Datasheet6 pages16 years ago
Newark
Datasheet6 pages15 years ago
Datasheet8 pages2 years ago
LKR
Datasheet7 pages5 years ago
Upverter
Datasheet7 pages10 years ago
iiiC
Datasheet6 pages11 years ago
Burklin Elektronik
Datasheet6 pages12 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-24.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 1812L050PR.

Related Parts

Descriptions

Descriptions of Littelfuse 1812L050PR provided by its distributors.

PTC Resettable Fuse 0.5A(hold) 1A(trip) 15VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R
PTC fuse, self-resetting, SMD 1812, 15 V (DC), 100 A, 1 A (trip), 500 mA (hold), 1812L050PR
Fuse, 0.5A Surface Mount, Resettable, 15 V dc | Littelfuse 1812L050PR
1812L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 15V, 0.5A, RoHS
Littelfuse SCT
15V 500mA 100A -40¡æ~+85¡æ 1A 150m¦¸ 150ms 1¦¸ 1812 Resettable Fuses ROHS
PTC Resettable Fuse, 15V, 0.15ohm, Surface Mount
FUSE, PTC RESETTABLE, 15V, 500mA, 1812, FULL REEL; Thermistor Mounting: SMD; Product Range: POLYFUSE 1812L Series; Holding Current: 500mA; Tripping Current: 1A; Voltage Rating: 15VDC; Operating Temperature M
FUSE, PTC RESET, 15V, 500mA, 1812; PPTC Case Style:1812 (4532 Metric); Product Range:PolySwitch 1812L Series; Voltage Rating:15VDC; Holding Current:500mA; Tripping Current:1A; Time to Trip:0.15s; Current Rating Max:100A RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812L050PR.

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MountSurface Mount
Terminal MaterialCopper
Technical
Current Rating500 mA
Hold Current500 mA
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)1 Ω
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)150 mΩ
Operating Supply Voltage15 V
PackagingCut Tape
Power Dissipation800 mW
Resistance1 Ω
TerminationSMD/SMT
Time to Trip150 ms
Trip Current1 A
Voltage Rating15 V
Voltage Rating (DC)15 V
Working Voltage15 V
Dimensions
Height750 µm
Length4.73 mm
Width3.41 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 1812L050PR.

TME
Datasheet6 pages13 years ago
Future Electronics
Datasheet8 pages4 years ago
Datasheet6 pages17 years ago
Fuses Unlimited
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet5 pages15 years ago
Farnell
Datasheet7 pages7 years ago
Datasheet6 pages16 years ago
Newark
Datasheet6 pages15 years ago
Datasheet8 pages2 years ago
LKR
Datasheet7 pages5 years ago
Upverter
Datasheet7 pages10 years ago
iiiC
Datasheet6 pages11 years ago
Burklin Elektronik
Datasheet6 pages12 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsTUV, cULus
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant