API Delevan 1812-222J

FIXED IND 2.2UH 535MA 700 MOHM

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NAC Semi
1812-222J 0 ··
USD
0.600 0.420
Digi-Key 2
DN12222JCT-ND 214 Buy Now »
USD
2.31 2.13 1.49 1.49 1.49
DN12222JTR-ND 0 ··
USD
1.10 1.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
1812-222J 2,440 Buy Now »
USD
1.27 1.01 0.381 0.330 0.317
Ben-R-Tek
1812-222J 4 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1812-222J Contact ··
Summit Electronics
1812-222J Contact Send RFQ »

Descriptions

FIXED IND 2.2UH 535MA 700 MOHM
Digi-Key

Technical Specifications

Shielding No
Size-Length 4.525 mm
RoHS Non-Compliant
Mounting Type Surface Mount
Case / Package (SI) 4532
Size-Width 3.4 mm
Lead-Free Status Contains Lead
Size-Height 3.2 mm
Inductance 2.2 µH
Self Resonant Frequency 55 MHz

Documents

Digi-Key
Datasheet 2 pages 14 years ago

Alternate Names

API 1812-222J
DELEVAN 1812-222J
SMD 1812-222J
API Delevan Inc 1812-222J
NYT 1812-222J
API Electronics Inc 1812-222J
DELEV 1812-222J
DELEVAN API 1812-222J
API DELEVAN INC (VA) 1812-222J
VANGUARD 1812-222J
API DELEVAN [MIL] 1812-222J
API DELEVA 1812-222J
API DELE 1812-222J
99800 API DELEVAN 1812-222J
American Precision Ind / Delevan 1812-222J
API DELEV 1812-222J
American Precision Ind / 1812-222J
API DELEVAN COI 1812-222J
DELEVAN INDUCTORS 1812-222J
DELEVN 1812-222J

Search for other parts like 1812- »