API Delevan 1812-103J

IND RF Unshielded WW 10uH 5% 7.9MHz 50Q-Factor Ferrite 354mA 1.6Ohm DCR 1812 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TTI 2
1812-103J 1,500 Buy Now »
USD
0.635 0.635
1812-103J. 260 Buy Now »
USD
1.65 1.65 1.65 1.65
NAC Semi
1812-103J 0 ··
USD
0.600 0.420
Digi-Key
DN12103JTR-ND 0 ··
USD
1.10 1.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Florida Circuit
1812-103J 500 ··
Ben-R-Tek
1812-103J 1,000 Send RFQ »
Abacus Technologies
1812-103J 15,360 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1812-103J Contact ··
Summit Electronics
1812-103J Contact Send RFQ »
XS Micro
1812-103J Contact ··

Descriptions

FIXED IND 10UH 354MA 1.6 OHM SMD
Digi-Key
IND RF Unshielded WW 10uH 5% 7.9MHz 50Q-Factor Ferrite 354mA 1.6Ohm DCR 1812 T/R
Florida Circuit

Technical Specifications

Size-Width 3.4 mm
Self Resonant Frequency 20 MHz
Mounting Type Surface Mount
RoHS Compliant
Shielding No
Lead-Free Status Lead Free
Size-Length 4.525 mm
Size-Height 3.2 mm
Inductance 10 µH
Case / Package (SI) 4532

Documents

Future Electronics
Datasheet 1 page 5 years ago
Digi-Key
Datasheet 2 pages 14 years ago

Alternate Names

API 1812-103J
DELEVAN 1812-103J
SMD 1812-103J
API Delevan Inc 1812-103J
NYT 1812-103J
API Electronics Inc 1812-103J
DELEV 1812-103J
DELEVAN API 1812-103J
API DELEVAN INC (VA) 1812-103J
VANGUARD 1812-103J
API DELEVAN [MIL] 1812-103J
API DELEVA 1812-103J
API DELE 1812-103J
99800 API DELEVAN 1812-103J
American Precision Ind / Delevan 1812-103J
API DELEV 1812-103J
American Precision Ind / 1812-103J
API DELEVAN COI 1812-103J
DELEVAN INDUCTORS 1812-103J
DELEVN 1812-103J

Search for other parts like 1812- »