KYOCERA AVX 1808JC330MAT1A

Cap Ceramic 33pF 4000V X7R 20% SMD 1808 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1808
Case Code (Imperial)1808
Case Code (Metric)4520
MountSurface Mount
Number of Pins2
Technical
Capacitance33 pF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 kV
Voltage Rating (DC)4 kV
Dimensions
Depth2.03 mm
Height2.032 mm
Length4.572 mm
Thickness2.032 mm
Width2.032 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808JC330MAT1A.

Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 1808JC330MAT1A.

Descriptions

Descriptions of KYOCERA AVX 1808JC330MAT1A provided by its distributors.

Cap Ceramic 33pF 4000V X7R 20% SMD 1808 125°C T/R
CAP CER 33PF 4KV X7R 1808
OEMs, CMs ONLY (NO BROKERS)
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:33pF; Capacitance Tolerance:± 20%; Voltage Rating:4000VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1808; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package1808
Case Code (Imperial)1808
Case Code (Metric)4520
MountSurface Mount
Number of Pins2
Technical
Capacitance33 pF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 kV
Voltage Rating (DC)4 kV
Dimensions
Depth2.03 mm
Height2.032 mm
Length4.572 mm
Thickness2.032 mm
Width2.032 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808JC330MAT1A.

Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago