KYOCERA AVX 1808HC102KAT2A

1808 3kV X7R 1000pF 10% multilayer ceramic capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1808
Case Code (Imperial)1808
Case Code (Metric)4520
MountSurface Mount
Technical
Capacitance1 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating3 kV
Voltage Rating (DC)3 kV
Dimensions
Height2.03 mm
Length4.572 mm
Thickness2.032 mm
Width2.03 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808HC102KAT2A.

Farnell
Datasheet2 pages14 years ago
Datasheet5 pages2 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.264
$ 0.315
$ 0.169
$ 0.262
$ 0.191
Stock
690,785
334,638
2,061,192
589,420
6,000
Authorized Distributors
12
12
6
3
3
Capacitance
1 nF
1 nF
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
1808
1808
1808
Voltage Rating (DC)
3 kV
3 kV
3 kV
3 kV
-
Tolerance
10 %
10 %
10 %
10 %
10 %
Height
2.03 mm
2.03 mm
2.16 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 1808HC102KAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 1808HC102KAT2A provided by its distributors.

1808 3kV X7R 1000pF 10% multilayer ceramic capacitor
Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1808 125°C Low ESR T/R
COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE
French Electronic Distributor since 1988

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1808HC102KAT2A.
  • 1808HC102KAT2A/2K
  • 1808HC102KAT2A2K

Technical Specifications

Physical
Case/Package1808
Case Code (Imperial)1808
Case Code (Metric)4520
MountSurface Mount
Technical
Capacitance1 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating3 kV
Voltage Rating (DC)3 kV
Dimensions
Height2.03 mm
Length4.572 mm
Thickness2.032 mm
Width2.03 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808HC102KAT2A.

Farnell
Datasheet2 pages14 years ago
Datasheet5 pages2 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago