KYOCERA AVX 1808CC393KAT1A

Cap Ceramic 0.039uF 600V/630V X7R 10% SMD 1808 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1808
Case Code (Imperial)1808
Case Code (Metric)4520
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance39 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating630 V
Voltage Rating (DC)600 V
Dimensions
Depth2.03 mm
Height2.03 mm
Length4.57 mm
Thickness2.032 mm
Width2.032 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808CC393KAT1A.

element14 APAC
Datasheet5 pages10 years ago
Newark
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet2 pages15 years ago
Datasheet107 pages16 years ago
Datasheet4 pages17 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Garrett
Datasheet1 page14 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 1808CC393KAT1A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 1808CC393KAT1A provided by its distributors.

Cap Ceramic 0.039uF 600V/630V X7R 10% SMD 1808 125°C T/R
CAPACITOR CERAMIC 0.039UF 630V, X7R, 10%, 1808, FULL REEL
1808 (4520Metric) ceramic capacitor 600V 0.039muF ±10% X7R
CAPACITOR, 1808, 3900PF, 600V, X7R; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:3900pF; Capacitance Tolerance:± 10%; Voltage Rating:600V; Capacitor Case Style:1808; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1808; Series:High Voltage; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:600V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1808CC393KAT1A/500
  • 1808CC393KAT1A500

Technical Specifications

Physical
Case/Package1808
Case Code (Imperial)1808
Case Code (Metric)4520
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance39 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating630 V
Voltage Rating (DC)600 V
Dimensions
Depth2.03 mm
Height2.03 mm
Length4.57 mm
Thickness2.032 mm
Width2.032 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808CC393KAT1A.

element14 APAC
Datasheet5 pages10 years ago
Newark
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet2 pages15 years ago
Datasheet107 pages16 years ago
Datasheet4 pages17 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Garrett
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago