Weidmuller 1806980000

Through terminal block, spring balancer connection, 0.5-4.0 mm², 4 pole, 32 A, 8 kV, dark beige, 1806980000
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Housing ColorBeige
Insulation MaterialThermoplastic
Technical
Current28 A
Current Rating32 A
Max Current Rating32 A
Max Operating Temperature120 °C
Min Operating Temperature-50 °C
Number of Circuits1
Number of Contacts4
Number of Levels1
Number of Positions4
Number of Rows4
OrientationStraight
Voltage600 V
Voltage Rating8 kV
Dimensions
Height45.5 mm
Length75.1 mm
Stripping Length10 mm
Terminal Width6.1 mm
Width6.1 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1806980000.

Burklin Elektronik
Datasheet6 pages9 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet13 pages8 years ago
Electro Sonic
Datasheet5 pages3 years ago
Datasheet4 pages11 years ago
Newark
Datasheet7 pages8 years ago
Farnell
Datasheet1 page13 years ago

Inventory History

3 month trend:
-3.88%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1806980000.

Related Parts

Descriptions

Descriptions of Weidmuller 1806980000 provided by its distributors.

Through terminal block, spring balancer connection, 0.5-4.0 mm², 4 pole, 32 A, 8 kV, dark beige, 1806980000
Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 32A
ZDU 4-2/4AN. Z terminal with tension spring connection, Feed-through terminal, Rated cross-section: 4 mm², Tension clamp connection, Wemid, Dark Beige GTIN (EAN): 4032248279319
Terminal Block, Din Rail, 4 Position, 26-10Awg; No. Of Positions:4Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Clamp; Rated Current:33A; Rated Voltage:600V Rohs Compliant: Yes |Weidmuller 1806980000
Positions = 4 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.5 / Wire Connection Method = Tension Clamp / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 6.1 / Standards Met = CE / Standards Met = CSA / Standards Met = DNVGL / Standards Met = EAC / Standards Met = KEMAATEX / Standards Met = KEMA-KEUR / Standards Met = RINA / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = Z

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBeige
Housing ColorBeige
Insulation MaterialThermoplastic
Technical
Current28 A
Current Rating32 A
Max Current Rating32 A
Max Operating Temperature120 °C
Min Operating Temperature-50 °C
Number of Circuits1
Number of Contacts4
Number of Levels1
Number of Positions4
Number of Rows4
OrientationStraight
Voltage600 V
Voltage Rating8 kV
Dimensions
Height45.5 mm
Length75.1 mm
Stripping Length10 mm
Terminal Width6.1 mm
Width6.1 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1806980000.

Burklin Elektronik
Datasheet6 pages9 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet13 pages8 years ago
Electro Sonic
Datasheet5 pages3 years ago
Datasheet4 pages11 years ago
Newark
Datasheet7 pages8 years ago
Farnell
Datasheet1 page13 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, IEC, UR
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant