Marquardt 1804.1102

RockerSwitch 19x22 1-1 DPDT 10(4)A 250VAC Black F4,8

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Voyager Components
1804.1102 10,000 Buy Now »
Onlinecomponents.com
18041102 25 Buy Now »
USD
2.59 2.59 2.03 1.59 1.46
Chip One Stop Global
C1S502700000507 698 Buy Now »
JPY
364.00 311.00 244.00 208.00 208.00
SOS electronic
1804.1102 124 Buy Now »
EUR
1.99 1.48 1.36 1.20 1.20
Master Electronics
18041102 22 ··
USD
2.59 2.59 2.03 1.59 1.46
Allied Electronics
70458998 250 Buy Now »
USD
2.24 2.24 1.90 1.82 1.82
Area51-Authorized
1804.1102 0 ··
Distrelec
1804.1102 215 Buy Now »
EUR
2.73 2.63 2.48 2.48 2.48
RS Components
1340387 790 Buy Now »
EUR
2.73 2.73 2.32 2.22 2.22
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
1804.1102 Contact ··

Descriptions

RockerSwitch 19x22 1-1 DPDT 10(4)A 250VAC Black F4,8
SOS electronic
Rocker switch [Marquardt] 1804.1102 Rocker switch
Distrelec
Rocker switch DPDT 4.8mm tab 10A
RS Components
Switch;Rocker ;DPDT;10 A 250 V A;Quick-connect
Master Electronics

Technical Specifications

Contact Material Silver

Documents

Allied Electronics
Datasheet 16 pages 2 years ago
Datasheet 1 page 2 years ago

Images

Alternate Names

MARQUARDT SWITCHES 1804.1102
MARQUARDT SYSTEMS 1804.1102
MARQUARDT SWITCHES INC 1804.1102
MARQUARDT GMBH 1804.1102
marquart 1804.1102
MARQUAR 1804.1102
MARQUARD 1804.1102
MARQUAROT 1804.1102
MARQUARDT SWITCH 1804.1102
MARQUARDT SWITC 1804.1102
MARQUARDT MECHATRONIK GMBH 1804.1102
MARQUARDT SWIT 1804.1102
MARQUARDT ENGIN 1804.1102
Marquardt USA 1804.1102
MARQUARDT 1POL- 1804.1102

Search for other parts like 1804. »