Phoenix Contact 1803316

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolybutylene
MountThrough Hole
Weight113.398093 g
Technical
Ambient Temperature Range High100 °C
Connector TypePlug
Current8 A
Current Rating8 A
Max Current Rating8 A
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Levels1
Number of Poles6
Number of Positions6
Number of Positions Per Level6
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage300 V
Voltage Rating160 V
Voltage Rating (AC)160 V
Voltage Rating (DC)640 mV
Dimensions
Depth9.2 mm
Height7.25 mm
Lead Pitch3.81 mm
Length24.25 mm
Pitch3.81 mm
Width24.25 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803316.

Amar Radio Corporation
Datasheet19 pages11 years ago
Farnell
Datasheet7 pages7 years ago
Datasheet5 pages14 years ago
element14 APAC
Datasheet3 pages22 years ago
Electro Sonic
Datasheet5 pages8 years ago
TodayComponents
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet19 pages1 year ago
MRO Stop
Datasheet5 pages12 years ago
element14
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
TME
Datasheet5 pages15 years ago
Future Electronics
Datasheet1 page15 years ago
DigiKey
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-37.74%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1803316.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1803316 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Header; 8 A; 160 V; 3.81; 6; Soldering; 1.2 mm; 2.5 kV; 160/250 V; PBT
Terminal Block, Pcb, 6 Position; Gender:Header; Pitch Spacing:3.81Mm; No. Of Positions:6Positions; Rated Current:8A; Rated Voltage:160V; Block Orientation:Through Hole Right Angle; Product Range:Mc Series; Colour:Green Rohs Compliant: Yes |Phoenix Contact MC 1,5/ 6-G-3,81
HEADER, HORIZTL, PCB, 3.81MM, 6WAY; Pitch Spacing: 3.81mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: -; SVHC: No SVHC (15-Jan-2018)
1803316 Phoenix Contact MC 1,5/ 6-G-3,81 Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 6, Color: green, Assembly: Soldering Manufacturer Part # 1803316 Manufacturer: Phoenix Contact Weight: 0.0041 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty 100 Special Notes:
Mounting Type = Through Hole / Gender = Socket / Pitch mm = 3.81 / Poles = 6 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Series = MC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/ 6-G-3,81
  • MC 1,5/ 6-G-3,81.

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolybutylene
MountThrough Hole
Weight113.398093 g
Technical
Ambient Temperature Range High100 °C
Connector TypePlug
Current8 A
Current Rating8 A
Max Current Rating8 A
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Levels1
Number of Poles6
Number of Positions6
Number of Positions Per Level6
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage300 V
Voltage Rating160 V
Voltage Rating (AC)160 V
Voltage Rating (DC)640 mV
Dimensions
Depth9.2 mm
Height7.25 mm
Lead Pitch3.81 mm
Length24.25 mm
Pitch3.81 mm
Width24.25 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803316.

Amar Radio Corporation
Datasheet19 pages11 years ago
Farnell
Datasheet7 pages7 years ago
Datasheet5 pages14 years ago
element14 APAC
Datasheet3 pages22 years ago
Electro Sonic
Datasheet5 pages8 years ago
TodayComponents
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet19 pages1 year ago
MRO Stop
Datasheet5 pages12 years ago
element14
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
TME
Datasheet5 pages15 years ago
Future Electronics
Datasheet1 page15 years ago
DigiKey
Datasheet6 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant