Phoenix Contact 1803280

Header; 8 A; 160 V; 3.81; 3; Soldering; 1.2 mm; 2.5 kV; 160/250 V; PBT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialNickel, Tin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolybutylene
MountThrough Hole
Weight113.398093 g
Technical
Ambient Temperature Range High100 °C
Contact GenderMale
Current8 A
Current Rating8 A
GenderMale
Max Current Rating8 A
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Test Voltage2.5 kV
Voltage300 V
Voltage Rating160 V
Voltage Rating (AC)160 V
Voltage Rating (DC)640 mV
Dimensions
Depth9.2 mm
Height7.4 mm
Lead Pitch3.81 mm
Length12.82 mm
Pitch3.81 mm
Width18.7 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803280.

Burklin Elektronik
Datasheet19 pages7 years ago
Datasheet11 pages4 years ago
Amar Radio Corporation
Datasheet19 pages10 years ago
element14 APAC
Datasheet7 pages7 years ago
Newark
Datasheet6 pages10 years ago
Datasheet3 pages22 years ago
Electro Sonic
Datasheet5 pages7 years ago
TodayComponents
Datasheet1 page18 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago
Farnell
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
TME
Datasheet5 pages15 years ago
DigiKey
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-26.54%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1803280.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1803280 provided by its distributors.

Header; 8 A; 160 V; 3.81; 3; Soldering; 1.2 mm; 2.5 kV; 160/250 V; PBT
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Terminal Block, Fixed, 3Way; Gender:Header; Pitch Spacing:3.81Mm; No. Of Positions:3Positions; Rated Current:8A; Rated Voltage:160V; Block Orientation:Through Hole Right Angle; Product Range:Mc Series; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Phoenix Contact MC 1,5/ 3-G-3,81
HEADER, HORIZTL, PCB, 3.81MM, 3WAY; Pitch Spacing: 3.81mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: -; SVHC: No SVHC (15-Jan-2018)
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.81 / Poles = 3 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Series = MC
1803280 Phoenix Contact MC 1,5/ 3-G-3,81 Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 3, Color: green, Assembly: Soldering Manufacturer Part # 1803280 Manufacturer: Phoenix Contact Weight: 0.0022 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty 250 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/ 3-G-3,81
  • MC 1,5/ 3-G-3,81.

Technical Specifications

Physical
ColorGreen
Contact MaterialNickel, Tin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolybutylene
MountThrough Hole
Weight113.398093 g
Technical
Ambient Temperature Range High100 °C
Contact GenderMale
Current8 A
Current Rating8 A
GenderMale
Max Current Rating8 A
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Test Voltage2.5 kV
Voltage300 V
Voltage Rating160 V
Voltage Rating (AC)160 V
Voltage Rating (DC)640 mV
Dimensions
Depth9.2 mm
Height7.4 mm
Lead Pitch3.81 mm
Length12.82 mm
Pitch3.81 mm
Width18.7 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803280.

Burklin Elektronik
Datasheet19 pages7 years ago
Datasheet11 pages4 years ago
Amar Radio Corporation
Datasheet19 pages10 years ago
element14 APAC
Datasheet7 pages7 years ago
Newark
Datasheet6 pages10 years ago
Datasheet3 pages22 years ago
Electro Sonic
Datasheet5 pages7 years ago
TodayComponents
Datasheet1 page18 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago
Farnell
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
TME
Datasheet5 pages15 years ago
DigiKey
Datasheet6 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant