Belden 1800F B591000

Multiconductor Cable, 1Pr, 24AWG, 42x40, BC, FEP ins, Braid, Black PVC jkt, CL2R, EU | Belden 1800F B591000
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package300
ColorBlack
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight11.339809 kg
Technical
Capacitance12 pF
Current Rating2.75 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Conductors2
Number of Pairs1
Number of Strands42
ShieldingShielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Diameter5.3594 mm
Length304.8 m
Outside Diameter3.33 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Belden 1800F B591000.

Belden
Datasheet3 pages12 years ago
Newark
Datasheet3 pages13 years ago
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
Herman ProAV
Datasheet3 pages12 years ago
element14
Datasheet3 pages13 years ago
Farnell
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Belden 1800F B591000.

Descriptions

Descriptions of Belden 1800F B591000 provided by its distributors.

Multiconductor Cable,1Pr,24AWG,42x40,BC, FEP ins, Braid, Black PVC jkt, CL2R, EU | Belden 1800F B591000
Shielded Multipair Cable 1Pr 1000Ft 300V Black; Cable Shielding:Shielded; No. Of Pairs:1 Pair; Wire Gauge:24Awg; Conductor Area Csa:0.21Mm²; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Black Rohs Compliant: Yes |Belden 1800F B591000
CABLE, AUDIO, 24AWG, BLACK, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:42 x 0.079mm; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:5.36mm; Conductor Material:Copper; SVHC:No SVHC (15-Dec-2010); Capacitance:12pF/ft; Conductor Make-up:42 / 40AWG; Current Rating:2.75A; No. of Pairs:1; No. of Strands x Strand Size:42 x 40AWG; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Outer Diameter:5.36mm; Velocity of Propagation (%):76%; Wire Size:24AWG

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1800F-B59-1000
  • 1800FB591000

Technical Specifications

Physical
Case/Package300
ColorBlack
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight11.339809 kg
Technical
Capacitance12 pF
Current Rating2.75 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Conductors2
Number of Pairs1
Number of Strands42
ShieldingShielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Diameter5.3594 mm
Length304.8 m
Outside Diameter3.33 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Belden 1800F B591000.

Belden
Datasheet3 pages12 years ago
Newark
Datasheet3 pages13 years ago
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
Herman ProAV
Datasheet3 pages12 years ago
element14
Datasheet3 pages13 years ago
Farnell
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
ApprovalsCE, UL
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago