Try the Octopart BOM Tool! Ad
octopart.com

Norgren 18-013-013

18-013-013 Analogue Positive Press Gauge Back Entry 10bar, Connection Size R 1/8

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70517816 0 ··
USD
24.98 24.98 24.98 24.98 24.98
Newark
69C8685 0 ··
Farnell
7118030 3 Buy Now »
GBP
43.17 37.60 33.77 33.77 33.77
element14 APAC
7118030 3 Buy Now »
SGD
46.84 43.02 43.02 43.02 43.02
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
18-013-013 5 Buy Now »
USD
9.47 8.80 8.80 8.80 8.80

Descriptions

PRESSURE GAUGE, 10BAR; Operating Temperature Range:-20°C to +60°C; SVHC:No SVHC (19-Dec-2011); External Diameter:50mm; External Length / Height:40mm; Operating Pressure Max:10bar; Operating Pressure Range:0 to 10bar; Standard:BS 1780:Part 2, Industrial Class 2; Thread Size:1/8
element14 APAC
Pressure gauge; BSP 1/8"; outside; Working pressure:0÷1
TME
18-013-013 Analogue Positive Press Gauge Back Entry 10bar, Connection Size R 1/8
Allied Electronics
PRESSURE GAUGE, 10BAR; Pressure Range, Operating:0 to 10bar; External Diameter:50mm; Thread Size:1/8; External Length / Height:40mm; Standard:BS 1780:Part 2, Industrial Class 2 ;RoHS Compliant: NA
Newark
PRESSURE GAUGE, 10BAR; Operating Pressure Range:0 to 10bar; External Diameter:50mm; Thread Size:1/8; External Length / Height:40mm; Standard:BS 1780:Part 2, Industrial Class 2
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 4 pages 20 years ago
Datasheet 4 pages 20 years ago
TME
Datasheet 3 pages 16 years ago

Images

Alternate Names

IMI Norgren 18-013-013
NORGREN HERION 18-013-013
NORGREN CO 18-013-013
CA NORGREN CO 18-013-013
NORGREN INC 18-013-013
NORGREN-AIR LINE 18-013-013
Norgren Fluidics 18-013-013
NORGREN-CYLINDERS/ACTUATORS 18-013-013
Watson Smith 18-013-013
NORGREN CORPORATION 18-013-013
NORGREN -DOT FITTINGS 18-013-013

Search for other parts like 18- »